Chip SMD Resistors:
27 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62AK3742 RoHS | 10+ 0,052 $ 100+ 0,043 $ 1000+ 0,028 $ 5000+ 0,023 $ 10000+ 0,020 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 1ohm | 100mW | 0402 [1005 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U02 Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
13AM6286 RoHS | Each (Supplied on Cut Tape) | 10+ 0,055 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 2.2ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Sulfur | ERJ-U03 Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||
68AK4791 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,034 $ 10000+ 0,032 $ | Min : 5000 / Mult : 5000 | 4.7ohm | 500mW | 0805 [2012 Metric] | ± 5% | Thick Film | High Power, Anti-Surge | ERJ-P06 Series | -100ppm/K to +600ppm/K | 400V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||
62AK3744 RoHS | 10+ 0,063 $ 100+ 0,055 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 1ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Sulfur Resistant | ERJ-U03 Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 1.8ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,016 $ | Min : 50000 / Mult : 5000 | 6.2ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | High Reliability | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 1.2ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 3.9ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 3ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 2.7ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,010 $ | Min : 50000 / Mult : 5000 | 3.9ohm | 100mW | 0603 [1608 Metric] | ± 5% | Thick Film | General Purpose | ERJ-3GE Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,016 $ | Min : 50000 / Mult : 5000 | 8.2ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | High Reliability | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 1.5ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,008 $ | Min : 50000 / Mult : 10000 | 8.2ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | General Purpose | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 5000+ 0,009 $ | Min : 50000 / Mult : 5000 | 3ohm | 100mW | 0603 [1608 Metric] | ± 5% | Thick Film | High Reliability | ERJ-3GE Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
5000+ 0,006 $ | Min : 50000 / Mult : 10000 Min : 50000 / Mult : 10000 | 2.7ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | High Reliability | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,010 $ | Min : 50000 / Mult : 5000 | 8.2ohm | 100mW | 0603 [1608 Metric] | ± 5% | Thick Film | General Purpose | ERJ-3GE Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
5000+ 0,015 $ | Min : 50000 / Mult : 5000 Min : 50000 / Mult : 5000 | 3.9ohm | 100mW | 0603 [1608 Metric] | ± 5% | Thick Film | General Purpose | ERJ-3GE Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | ||||||
5000+ 0,022 $ | Min : 50000 / Mult : 5000 Min : 50000 / Mult : 5000 | 8.2ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | General Purpose | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,010 $ | Min : 50000 / Mult : 5000 | 1.5ohm | 100mW | 0603 [1608 Metric] | ± 5% | Thick Film | General Purpose | ERJ-3GE Series | -100ppm/K to +600ppm/K | 75V | 1.6mm | 0.8mm | -55°C | 155°C | AEC-Q200 | |||||
5000+ 0,013 $ | Min : 50000 / Mult : 5000 Min : 50000 / Mult : 5000 | 6.2ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | High Reliability | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,015 $ | Min : 50000 / Mult : 5000 | 6.8ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | General Purpose | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,006 $ | Min : 50000 / Mult : 10000 | 1.8ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | High Reliability | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5000+ 0,006 $ | Min : 50000 / Mult : 10000 | 1.2ohm | 100mW | 0402 [1005 Metric] | ± 5% | Thick Film | High Reliability | ERJ-2GE Series | -100ppm/K to +600ppm/K | 50V | 1mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,015 $ | Min : 50000 / Mult : 5000 | 2.7ohm | 125mW | 0805 [2012 Metric] | ± 5% | Thick Film | General Purpose | ERJ-6GE Series | -100ppm/K to +600ppm/K | 150V | 2mm | 1.25mm | -55°C | 155°C | AEC-Q200 |