0.62ohm Current Sense SMD Resistors:

40 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.62ohm Current Sense SMD Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Current Sense SMD Resistors, tels que 0.02ohm, 0.05ohm, 10mohm & 0.015ohm Current Sense SMD Resistors provenant des plus grands fabricants mondiaux, notamment : Yageo, Panasonic, TE Connectivity - Cgs, Rohm & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
82AH8708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,151 $
25+
0,084 $
50+
0,077 $
0.62ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
08AJ1704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,773 $
10+
0,527 $
25+
0,430 $
50+
0,409 $
100+
0,385 $
0.62ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
43AC3979

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,512 $
10+
0,487 $
0.62ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
63W1344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,139 $
0.62ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,327 $
0.62ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
31AC6493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
1,190 $
100+
0,787 $
500+
0,566 $
5000+
0,390 $
0.62ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
43AC3930

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Bandes découpées
1+
0,405 $
10+
0,263 $
25+
0,202 $
50+
0,192 $
100+
0,181 $
0.62ohm
RLP73 Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
1.02mm
0.5mm
0.32mm
-55°C
155°C
-
51AK2066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,677 $
0.62ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
34AK3084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,170 $
25+
0,152 $
50+
0,095 $
100+
0,078 $
250+
0,066 $
Plus de tarifs
0.62ohm
MC WW Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
-
61AK4278

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,144 $
0.62ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
37AK5243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,745 $
25+
0,362 $
50+
0,342 $
100+
0,323 $
250+
0,280 $
0.62ohm
RL Series
1206 [3216 Metric]
500mW
± 1%
Thin Film
0ppm/°C to +100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
47AK1530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,708 $
100+
0,497 $
500+
0,377 $
5000+
0,291 $
0.62ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
0ppm/K to +200ppm/K
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
70AK9372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,713 $
25+
0,555 $
50+
0,530 $
100+
0,504 $
250+
0,447 $
Plus de tarifs
0.62ohm
PT Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
68AK8485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,062 $
10000+
0,057 $
0.62ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
70AK9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,809 $
25+
0,715 $
50+
0,601 $
100+
0,509 $
250+
0,434 $
Plus de tarifs
0.62ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
68AC0108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,255 $
10+
0,151 $
100+
0,110 $
0.62ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
08AJ1688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,404 $
25+
0,348 $
50+
0,326 $
100+
0,302 $
250+
0,281 $
Plus de tarifs
0.62ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
92AH0469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,720 $
10+
3,160 $
25+
2,690 $
50+
2,560 $
100+
2,450 $
0.62ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
68AC0109

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+
0,092 $
10000+
0,078 $
20000+
0,068 $
30000+
0,065 $
50000+
0,058 $
0.62ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T6109

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,079 $
0.62ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
43X2914

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,656 $
0.62ohm
ERJ-A1 Series
2512 Wide
1.33W
± 1%
Thick Film
± 100ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
96X0303

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1000+
0,131 $
2000+
0,127 $
4000+
0,121 $
6000+
0,116 $
10000+
0,112 $
0.62ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
15AC8849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,216 $
10000+
0,212 $
20000+
0,205 $
30000+
0,187 $
0.62ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
68AC0188

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,072 $
0.62ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
08AC3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,594 $
25+
0,455 $
50+
0,433 $
100+
0,409 $
250+
0,353 $
Plus de tarifs
0.62ohm
UCR Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK