KNS Series Current Sense Through Hole Resistors:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,110 $ | 5000µohm | KNS Series | 3W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 18mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 5000µohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 2,780 $ 10+ 1,660 $ 25+ 1,360 $ 50+ 1,200 $ 100+ 1,050 $ Plus de tarifs | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 2,520 $ 10+ 1,540 $ 25+ 1,390 $ 50+ 1,250 $ 100+ 1,120 $ Plus de tarifs | 0.01ohm | KNS Series | 2W | Metal Plate | Radial Leaded | ± 3% | 16mm | 3mm | 10.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 2,870 $ 10+ 1,710 $ 25+ 1,400 $ 50+ 1,240 $ 100+ 1,080 $ Plus de tarifs | 0.033ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | 26mm | 3mm | 12mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.027ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 2,690 $ 10+ 1,630 $ 25+ 1,480 $ 50+ 1,330 $ 100+ 1,190 $ Plus de tarifs | 0.075ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 2% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,800 $ 10+ 2,390 $ 25+ 2,220 $ 50+ 2,010 $ 100+ 1,790 $ Plus de tarifs | 0.051ohm | KNS Series | 2W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 10.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.039ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.027ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 26mm | 3mm | 12mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.022ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.051ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.033ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 2,870 $ 10+ 1,710 $ 25+ 1,400 $ 50+ 1,240 $ 100+ 1,080 $ Plus de tarifs | 0.02ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.01ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||
85AK6066 RoHS | Each | 1+ 1,660 $ 10+ 1,310 $ 25+ 1,210 $ 50+ 1,110 $ 100+ 0,990 $ Plus de tarifs | 0.01ohm | KNS Series | 1W | Metal Plate | Axial Leaded | ± 1% | 14.5mm | 3mm | - | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ 3,670 $ 10+ 2,310 $ 25+ 2,140 $ 50+ 1,940 $ 100+ 1,730 $ Plus de tarifs | 5000µohm | KNS Series | 2W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 10.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 14.5mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.02ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 26mm | 3mm | 12mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 1,110 $ | 0.033ohm | KNS Series | 3W | Metal Plate | Radial Leaded | ± 1% | 21mm | 3mm | 18mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.068ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 26mm | 3mm | 12mm | -55°C | 300°C | AEC-Q200 | ||||||
Each | 1+ 3,200 $ 10+ 1,950 $ 25+ 1,760 $ 50+ 1,590 $ 100+ 1,410 $ Plus de tarifs | 0.039ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | 16mm | 3mm | 17mm | -55°C | 300°C | AEC-Q200 | ||||||