Fixed Network Resistors:
5 218 produit(s) trouvé(s)Trouvez une vaste gamme de Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Fixed Network Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TT Electronics / Welwyn, Bourns, Panasonic, Multicomp Pro & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10+ 0,142 $ 25+ 0,121 $ 50+ 0,084 $ 100+ 0,064 $ 250+ 0,050 $ Plus de tarifs | Total:1,42 $ Min : 10 / Mult : 10 Total:21,00 $ Min : 500 / Mult : 10 | 100kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 5% | 63mW | ± 250ppm/°C | CAY10 Series | Array | Thick Film | Surface Mount Device | 0.5mm | 125mW | 2mm | 1mm | 0.35mm | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,031 $ 20000+ 0,025 $ 40000+ 0,018 $ | Total:310,00 $ Min : 10000 / Mult : 10000 | 33ohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 5% | 63mW | ± 250ppm/°C | CAY10 Series | Array | Thick Film | Surface Mount Device | 0.5mm | 125mW | 2mm | 1mm | 0.35mm | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,035 $ | Total:350,00 $ Min : 10000 / Mult : 10000 | 47ohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | EXB-28V Series | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,406 $ 10+ 0,262 $ 25+ 0,201 $ 50+ 0,184 $ 100+ 0,167 $ Plus de tarifs | Total:0,41 $ Min : 1 / Mult : 1 | 1.2kohm | - | Bussed | 4Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | 4600X Series | Network | Thick Film | Through Hole | 2.54mm | 630mW | 12.65mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
10+ 0,062 $ | Total:0,62 $ Min : 10 / Mult : 10 Total:0,62 $ Min : 10 / Mult : 10 | 120ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | CAT16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
1+ 0,145 $ | Total:1,45 $ Min : 10 / Mult : 10 Total:1,45 $ Min : 10 / Mult : 10 | 33ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | CAY16 Series | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
10+ 0,055 $ 25+ 0,041 $ | Total:0,55 $ Min : 10 / Mult : 10 Total:0,55 $ Min : 10 / Mult : 10 | 270ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CAY16 Series | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
10+ 0,063 $ | Total:0,63 $ Min : 10 / Mult : 10 Total:0,63 $ Min : 10 / Mult : 10 | 10ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | CAY16 Series | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
10+ 0,107 $ 25+ 0,081 $ 50+ 0,077 $ 100+ 0,071 $ 250+ 0,067 $ Plus de tarifs | Total:1,07 $ Min : 10 / Mult : 10 Total:1,07 $ Min : 10 / Mult : 10 | 150kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | CAY16 Series | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
1+ 3,170 $ 10+ 2,170 $ 25+ 1,910 $ 50+ 1,740 $ | Total:15,85 $ Min : 5 / Mult : 5 Total:174,00 $ Min : 100 / Mult : 5 | 22kohm | - | Isolated | 8Resistors | SOIC | - | Gull Wing | 50V | ± 2% | 160mW | ± 100ppm/°C | 4800P Series | Network | Thick Film | Surface Mount Device | 1.27mm | 1.28W | 11.18mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 0,907 $ 10+ 0,606 $ 25+ 0,467 $ 50+ 0,422 $ 100+ 0,376 $ Plus de tarifs | Total:0,91 $ Min : 1 / Mult : 1 | 1.8kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | 4600X Series | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
10+ 0,063 $ | Total:0,63 $ Min : 10 / Mult : 10 Total:0,63 $ Min : 10 / Mult : 10 | 33ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | CAY16 Series | Array | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,035 $ | Total:350,00 $ Min : 10000 / Mult : 10000 | 2.2kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | EXB-28V Series | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,036 $ | Total:360,00 $ Min : 10000 / Mult : 10000 | 100kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | EXB-28V Series | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | AEC-Q200 | |||||
10+ 0,094 $ 25+ 0,071 $ 50+ 0,063 $ | Total:0,94 $ Min : 10 / Mult : 10 Total:0,94 $ Min : 10 / Mult : 10 | 510ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | CAT16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 5,970 $ 10+ 4,170 $ 25+ 2,780 $ 50+ 2,690 $ 100+ 2,590 $ Plus de tarifs | Total:5,97 $ Min : 1 / Mult : 1 | 330ohm | - | Isolated | 7Resistors | DIP | - | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | 4100R Series | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each | 1+ 3,270 $ 10+ 2,240 $ 25+ 1,960 $ 50+ 1,750 $ 100+ 1,610 $ Plus de tarifs | Total:16,35 $ Min : 5 / Mult : 5 | 2.2kohm | - | Bussed | 15Resistors | SOIC | - | Gull Wing | 50V | ± 2% | 80mW | ± 100ppm/°C | 4800P Series | Network | Thick Film | Surface Mount Device | 1.27mm | 1.28W | 11.18mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,036 $ | Total:360,00 $ Min : 10000 / Mult : 10000 | 100kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | EXB-28V Series | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | -55°C | 125°C | AEC-Q200 | |||||
10+ 0,078 $ 25+ 0,056 $ 50+ 0,053 $ | Total:0,78 $ Min : 10 / Mult : 10 Total:0,78 $ Min : 10 / Mult : 10 | 2.2kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 1% | 63mW | ± 200ppm/°C | CAT16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 4,470 $ 10+ 3,090 $ 25+ 2,050 $ 50+ 2,010 $ 100+ 1,950 $ Plus de tarifs | Total:4,47 $ Min : 1 / Mult : 1 | 5.6kohm | - | Isolated | 8Resistors | DIP | - | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | 4100R Series | Network | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,016 $ | Total:160,00 $ Min : 10000 / Mult : 10000 | 330ohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 5% | 62.5mW | ± 250ppm/°C | CAY10 Series | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 2mm | 1mm | 0.35mm | -55°C | 125°C | - | |||||
1+ 0,145 $ 10+ 0,078 $ 25+ 0,060 $ 50+ 0,057 $ 100+ 0,053 $ Plus de tarifs | Total:0,14 $ Min : 1 / Mult : 1 Total:21,00 $ Min : 500 / Mult : 1 | 1kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 1% | 62mW | ± 200ppm/°C | CAT16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
Each | 1+ 0,252 $ 10+ 0,184 $ 25+ 0,153 $ 50+ 0,152 $ 100+ 0,149 $ Plus de tarifs | Total:0,25 $ Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 3Resistors | SIP | - | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | 4600X Series | Network | Thick Film | Through Hole | 2.54mm | 500mW | 10.11mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
10+ 0,053 $ 25+ 0,049 $ 50+ 0,045 $ 100+ 0,041 $ 250+ 0,038 $ | Total:0,53 $ Min : 10 / Mult : 10 Total:0,53 $ Min : 10 / Mult : 10 | 75ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | 50V | ± 5% | 63mW | ± 200ppm/°C | CAT16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | ||||||
10+ 0,035 $ 25+ 0,027 $ 50+ 0,025 $ 100+ 0,024 $ | Total:0,35 $ Min : 10 / Mult : 10 Total:0,35 $ Min : 10 / Mult : 10 | 3.3kohm | - | Isolated | 4Resistors | 0804 [2010 Metric] | - | Convex | 25V | ± 5% | 63mW | ± 250ppm/°C | CAY10 Series | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 2mm | 1mm | 0.35mm | -55°C | 125°C | - | ||||||