Fixed Network Resistors:

3 805 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
62J2874

RoHS

Each
1+
0,484 $
10+
0,321 $
25+
0,248 $
50+
0,226 $
100+
0,203 $
Plus de tarifs
20kohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
58T9741

RoHS

Date/Lot Code

Each
1+
0,658 $
10+
0,569 $
25+
0,511 $
50+
0,462 $
100+
0,302 $
Plus de tarifs
10kohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
-
± 200ppm/°C
Network
MCRNLA Series
Thick Film
Through Hole
2.54mm
200mW
20.4mm
2.5mm
5.08mm
-55°C
125°C
-
15M1344

RoHS

Date/Lot Code

Each
1+
1,050 $
10+
0,584 $
25+
0,462 $
50+
0,415 $
100+
0,366 $
Plus de tarifs
10kohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
L Series
Thick Film
Through Hole
2.54mm
125mW
20.32mm
2.5mm
5.08mm
-55°C
125°C
-
62J2838

RoHS

Date/Lot Code

Each
1+
0,380 $
10+
0,249 $
25+
0,191 $
50+
0,173 $
100+
0,155 $
Plus de tarifs
4.7kohm
-
Isolated
3Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
98K8114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,050 $
25+
0,038 $
50+
0,037 $
100+
0,035 $
250+
0,031 $
Plus de tarifs
22kohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
62J2907

RoHS

Date/Lot Code

Each
1+
0,416 $
10+
0,270 $
25+
0,192 $
50+
0,189 $
100+
0,188 $
Plus de tarifs
100kohm
-
Bussed
8Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
62J2947

RoHS

Each
1+
0,587 $
10+
0,387 $
25+
0,298 $
50+
0,269 $
100+
0,238 $
Plus de tarifs
22kohm
-
Bussed
9Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
58T9750

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
0,741 $
10+
0,641 $
25+
0,574 $
50+
0,520 $
100+
0,341 $
Plus de tarifs
10kohm
-
Bussed
8Resistors
SIP
-
PC Pin
100V
± 2%
-
± 200ppm/°C
Network
MCRNLA Series
Thick Film
Through Hole
2.54mm
200mW
22.9mm
2.5mm
5.08mm
-55°C
125°C
-
98K8148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,085 $
25+
0,064 $
50+
0,060 $
100+
0,057 $
250+
0,050 $
Plus de tarifs
15ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62J2850

RoHS

Date/Lot Code

Each
1+
0,456 $
10+
0,303 $
25+
0,231 $
50+
0,206 $
100+
0,180 $
Plus de tarifs
10kohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
63W2029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,070 $
100+
0,053 $
39ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
62J2978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,150 $
10+
2,140 $
25+
1,710 $
50+
1,640 $
100+
1,560 $
Plus de tarifs
10kohm
-
Bussed
15Resistors
SOIC
-
Gull Wing
50V
± 2%
80mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
39K2617

RoHS

Each
1+
0,299 $
10+
0,244 $
25+
0,194 $
50+
0,177 $
100+
0,159 $
Plus de tarifs
220ohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
39K2625

RoHS

Date/Lot Code

Each
1+
0,383 $
10+
0,252 $
25+
0,194 $
50+
0,176 $
100+
0,157 $
Plus de tarifs
470kohm
-
Bussed
5Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
12AC1265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
10000+
0,037 $
1kohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
67AC8762

RoHS

Date/Lot Code

Each
1+
3,230 $
10+
2,210 $
25+
1,490 $
50+
1,350 $
100+
1,210 $
Plus de tarifs
3.3kohm
-
Isolated
8Resistors
SOIC
-
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
39K2490

RoHS

Date/Lot Code

Each
1+
4,330 $
10+
2,200 $
25+
1,910 $
50+
1,870 $
100+
1,820 $
Plus de tarifs
22kohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 1ohm
250mW
± 250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
12AC2930

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,018 $
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
87AH6396

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
820ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
68ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
32K8312

RoHS

Date/Lot Code

Each
1+
5,760 $
10+
4,010 $
25+
3,050 $
50+
2,950 $
100+
2,840 $
Plus de tarifs
10kohm
-
Isolated
7Resistors
DIP
-
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
65T9087

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,166 $
10+
0,087 $
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
98K8025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,320 $
25+
0,234 $
50+
0,181 $
100+
0,130 $
250+
0,099 $
Plus de tarifs
10kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
55R2003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,075 $
25+
0,056 $
50+
0,053 $
100+
0,050 $
47kohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.5mm
63mW
2mm
1mm
0.4mm
-55°C
125°C
-
98K8155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,091 $
25+
0,069 $
50+
0,066 $
100+
0,062 $
2.2kohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
51-75 sur 3805 articles
sur 153 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK