Fixed Network Resistors:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS | Each | 1+ 2,510 $ 10+ 1,700 $ 25+ 1,480 $ 50+ 1,330 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | - | ||||
1+ 2,940 $ 10+ 1,550 $ 25+ 1,410 $ 50+ 1,330 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 10kohm | Bussed | 13Resistors | SOIC | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 4,600 $ 10+ 2,520 $ 25+ 2,340 $ 50+ 2,210 $ 100+ 2,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | CSC Series | 1.12W | 22.61mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
70B5196 | Each | 1+ 0,611 $ 10+ 0,611 $ 25+ 0,611 $ 50+ 0,611 $ 100+ 0,611 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | CSC Series | 1.12W | 22.61mm | 2.49mm | 4.95mm | -55°C | 125°C | - | ||||
1+ 0,431 $ 10+ 0,431 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 10kohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||||
08J5675 | Each | 1000+ 3,400 $ 2500+ 3,030 $ | Min : 2000 / Mult : 1000 | 4.7kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | CSC Series | 1.12W | 22.61mm | 2.49mm | 4.95mm | -55°C | 125°C | - | ||||
04B8560 | Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 10kohm | Isolated | 7Resistors | DIP | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||
Each | 1000+ 1,040 $ 2500+ 0,957 $ | Min : 2000 / Mult : 50 | 100ohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ 1,040 $ 2500+ 0,957 $ | Min : 2000 / Mult : 50 | 1kohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
04B8574 | Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 220ohm | Isolated | 7Resistors | DIP | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||
04B8590 | Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 470ohm | Isolated | 7Resistors | DIP | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | - | ||||
Each | 1+ 2,210 $ | Min : 2000 / Mult : 1000 | 330ohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | CSC Series | 1.12W | 22.61mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,030 $ 4000+ 0,926 $ 6000+ 0,896 $ 10000+ 0,876 $ | Min : 2000 / Mult : 2000 | 1kohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
04B8559 | Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 1kohm | Isolated | 7Resistors | DIP | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 1,030 $ 4000+ 0,926 $ 6000+ 0,896 $ 10000+ 0,876 $ | Min : 2000 / Mult : 2000 | 10kohm | Bussed | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 80mW | +/-150ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 220ohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ 1,040 $ 2500+ 0,957 $ | Min : 2000 / Mult : 50 | 470ohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | - | |||||
Each | 1000+ 0,990 $ 2500+ 0,912 $ | Min : 2000 / Mult : 50 | 33ohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 1ohm | 50V | 160mW | +/-250ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,230 $ | Min : 2000 / Mult : 2000 | 1kohm | Isolated | 7Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 4800P Series | 1.12W | 9.91mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 |