Fixed Network Resistors:

4 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
23AC7633
Each
1+
8,220 $
40+
7,700 $
Min : 1 / Mult : 1
2kohm
Isolated
3Resistors
SIP
PC Pin
± 2%
50VDC
360mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
M83401 Series
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
23AC7634
Each
1+
8,220 $
40+
7,700 $
Min : 1 / Mult : 1
5.1kohm
Isolated
3Resistors
SIP
PC Pin
± 2%
50VDC
360mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
M83401 Series
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
32AC1791
Each
1+
8,220 $
40+
7,700 $
Min : 1 / Mult : 1
470kohm
Isolated
3Resistors
SIP
PC Pin
± 2%
50VDC
120mW
± 300ppm/°C
Network
Thick Film
Through Hole
2.54mm
M83401 Series
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
32AC1789
Each
Prix non disponible. Veuillez contacter le service clientèle.
560ohm
Isolated
3Resistors
SIP
PC Pin
± 2%
50VDC
120mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
M83401 Series
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK