Fixed Network Resistors:

13 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
67AC8729

RoHS

Date/Lot Code

Each
1+
0,377 $
10+
0,255 $
25+
0,198 $
50+
0,188 $
100+
0,178 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
Bussed
3Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
38AC3154

RoHS

Date/Lot Code

Each
1+
0,460 $
10+
0,302 $
25+
0,237 $
50+
0,223 $
100+
0,209 $
Plus de tarifs
Min : 1 / Mult : 1
2.2kohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
67AC8730

RoHS

Date/Lot Code

Each
1+
0,447 $
10+
0,301 $
25+
0,231 $
50+
0,216 $
100+
0,199 $
Plus de tarifs
Min : 1 / Mult : 1
4.7kohm
Bussed
3Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
67AC8731

RoHS

Date/Lot Code

Each
1+
0,391 $
10+
0,227 $
25+
0,188 $
50+
0,173 $
100+
0,156 $
Plus de tarifs
Min : 1 / Mult : 1
100kohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
67AC8733

RoHS

Date/Lot Code

Each
1+
0,377 $
10+
0,255 $
25+
0,198 $
50+
0,185 $
100+
0,173 $
Plus de tarifs
Min : 1 / Mult : 1
4.7kohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
62J2795

RoHS

Each
1+
0,112 $
10+
0,112 $
25+
0,112 $
50+
0,112 $
100+
0,112 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
87R0446

RoHS

Each
1000+
0,258 $
2500+
0,238 $
Min : 2000 / Mult : 500
47kohm
Bussed
13Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
1.75W
10.11mm
2.49mm
5.08mm
-55°C
125°C
87R0437

RoHS

Each
2500+
0,173 $
Min : 10000 / Mult : 1000
270kohm
Bussed
3Resistors
SIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600M Series
600mW
10.11mm
2.49mm
6.35mm
-55°C
125°C
32K9396

RoHS

Each
1000+
0,113 $
Min : 2000 / Mult : 1000
100kohm
Bussed
2Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
87R0436

RoHS

Each
2500+
0,173 $
Min : 10000 / Mult : 1000
270kohm
Bussed
3Resistors
SIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600M Series
600mW
10.11mm
2.49mm
6.35mm
-55°C
125°C
41Y0455

RoHS

Each
1000+
0,080 $
2500+
0,071 $
Min : 2000 / Mult : 1000
22ohm
Bussed
2Resistors
SIP
PC Pin
± 2%
100V
200mW
+/-250ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
32K9460
Each
1000+
0,103 $
Min : 2000 / Mult : 1000
470kohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
67AC8732

RoHS

Date/Lot Code

Each
1+
0,377 $
10+
0,244 $
25+
0,198 $
50+
0,188 $
100+
0,178 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
Isolated
2Resistors
SIP
PC Pin
± 2%
100V
300mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
4600X Series
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK