Fixed Network Resistors:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
15M2946

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
10kohm
Bussed
15Resistors
DIP
Gull Wing
± 2%
50V
160mW
± 100ppm/°C
Network
Thick Film
Surface Mount Device
1.27mm
628 Series
1.28W
11.3mm
5.59mm
2.29mm
-55°C
125°C
15M2815

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
10kohm
Isolated
8Resistors
DIP
Gull Wing
± 2%
50V
320mW
± 100ppm/°C
Network
Thick Film
Surface Mount Device
1.27mm
628 Series
1.28W
11.3mm
5.59mm
2.29mm
-55°C
125°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK