Fixed Network Resistors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,818 $ 10+ 0,709 $ 25+ 0,636 $ 50+ 0,576 $ 100+ 0,378 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | - | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 200mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 0,216 $ 10+ 0,216 $ 25+ 0,216 $ 50+ 0,216 $ 100+ 0,216 $ | Min : 1 / Mult : 1 | 56kohm | Isolated | 10Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | L Series | 100mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 125°C | ||||
Each | 1+ 0,787 $ 10+ 0,683 $ 25+ 0,612 $ 50+ 0,555 $ 100+ 0,365 $ Plus de tarifs | Min : 1 / Mult : 1 | 470ohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | - | ± 200ppm/°C | Network | - | Through Hole | 2.54mm | - | 200mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | L Series | 200mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 125°C | |||||
Each | 1000+ 0,374 $ 5000+ 0,267 $ | Min : 1000 / Mult : 200 | 100kohm | Bussed | 9Resistors | SIP | Radial Leaded | ± 2% | 100V | - | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 750mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 155°C | |||||
Each | 1000+ 0,374 $ 5000+ 0,267 $ | Min : 1000 / Mult : 200 | 1kohm | Bussed | 9Resistors | SIP | Radial Leaded | ± 2% | 100V | - | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 750mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 155°C |