Fixed Network Resistors:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
49R0057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
6,750 $
10+
4,580 $
25+
3,990 $
50+
3,620 $
100+
3,310 $
Plus de tarifs
Min : 1 / Mult : 1
10kohm
Isolated
4Resistors
DIP
Gull Wing
± 0.1%
100V
100mW
± 25ppm/°C
Network
Thin Film
Surface Mount Device
1.27mm
ORN Series
100mW
4.93mm
3.99mm
1.73mm
-55°C
125°C
87R0432

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
2,690 $
2000+
2,650 $
Min : 1000 / Mult : 1000
10kohm
Isolated
4Resistors
DIP
Gull Wing
± 0.1%
100V
100mW
± 25ppm/°C
Network
Thin Film
Through Hole
1.27mm
ORN Series
100mW
4.93mm
3.99mm
1.73mm
-55°C
125°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK