Fixed Network Resistors:
3 576 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,198 $ 10+ 0,198 $ 25+ 0,198 $ 50+ 0,182 $ 100+ 0,182 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
04B6267 | Each | 1+ 1,310 $ 10+ 1,310 $ 25+ 1,310 $ 50+ 1,310 $ 100+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | ||||
Each | 1+ 0,574 $ 10+ 0,374 $ 25+ 0,285 $ 50+ 0,259 $ 100+ 0,233 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
10+ 0,075 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,050 $ 250+ 0,043 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 100ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | TC Series | 63mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | - | ||||||
Each | 1+ 0,686 $ 10+ 0,429 $ 25+ 0,315 $ 50+ 0,277 $ 100+ 0,238 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,572 $ 10+ 0,355 $ 25+ 0,259 $ 50+ 0,234 $ 100+ 0,208 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | SIP | - | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1W | 20.27mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,172 $ 10+ 0,172 $ 25+ 0,172 $ 50+ 0,158 $ 100+ 0,158 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,373 $ 10+ 0,242 $ 25+ 0,176 $ 50+ 0,155 $ 100+ 0,134 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 5Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 750mW | 15.19mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,600 $ 50+ 1,600 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,036 $ 25+ 0,036 $ 50+ 0,033 $ 100+ 0,031 $ 250+ 0,031 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 62mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAT16 Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | |||||
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,600 $ 50+ 1,600 $ 100+ 1,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each | 1+ 0,531 $ 10+ 0,344 $ 25+ 0,252 $ 50+ 0,231 $ 100+ 0,209 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,198 $ 10+ 0,198 $ 25+ 0,182 $ 50+ 0,168 $ 100+ 0,168 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,331 $ 10+ 0,242 $ 25+ 0,184 $ 50+ 0,166 $ 100+ 0,148 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 5Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 750mW | 15.19mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,223 $ 10+ 0,139 $ 100+ 0,087 $ 1000+ 0,063 $ 5000+ 0,048 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | EXB-V8V Series | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 125°C | - | |||||
Each | 1+ 6,830 $ 10+ 5,430 $ 25+ 3,200 $ 50+ 3,080 $ 100+ 2,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | |||||
10+ 0,018 $ 25+ 0,018 $ 50+ 0,018 $ 100+ 0,018 $ 250+ 0,018 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | YC Series | 63mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | - | ||||||
Each | 1+ 0,372 $ 10+ 0,242 $ 25+ 0,180 $ 50+ 0,167 $ 100+ 0,155 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 4Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 630mW | 12.65mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 0,630 $ 10+ 0,408 $ 25+ 0,312 $ 50+ 0,283 $ 100+ 0,253 $ Plus de tarifs | Min : 1 / Mult : 1 | 15kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,922 $ 10+ 0,645 $ 100+ 0,462 $ 500+ 0,422 $ | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 8Resistors | 2512 [6432 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/K | Network | Thick Film | Surface Mount Device | 1.27mm | EXB-A Series | - | 6.4mm | 3.1mm | 0.55mm | -55°C | 125°C | - | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,012 $ | Min : 5000 / Mult : 5000 | 5.1kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | ||||
MULTICOMP PRO | 1+ 0,020 $ 250+ 0,016 $ 500+ 0,015 $ 1000+ 0,013 $ 5000+ 0,012 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | 1+ 0,046 $ 250+ 0,036 $ 500+ 0,032 $ 1000+ 0,029 $ 5000+ 0,026 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 15kohm | - | Isolated | 4Resistors | 0502 [1406 Metric] | - | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | - | - | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | - | |||||
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,600 $ 50+ 1,600 $ 100+ 1,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
10+ 0,155 $ 25+ 0,116 $ 50+ 0,110 $ 100+ 0,103 $ 250+ 0,088 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 22ohm | - | Isolated | 8Resistors | 1606 [4016 Metric] | - | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 4mm | 1.6mm | 0.45mm | -55°C | 155°C | - |