Fixed Network Resistors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,750 $ 10+ 4,580 $ 25+ 3,990 $ 50+ 3,620 $ 100+ 3,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | Isolated | 4Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | ORN Series | 100mW | 4.93mm | 3.99mm | 1.73mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 2,690 $ 2000+ 2,650 $ | Min : 1000 / Mult : 1000 | 10kohm | Isolated | 4Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Through Hole | 1.27mm | ORN Series | 100mW | 4.93mm | 3.99mm | 1.73mm | -55°C | 125°C |