Fixed Network Resistors:
3 657 produit(s) trouvé(s)Trouvez une vaste gamme de Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Fixed Network Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, Panasonic, Yageo, Multicomp Pro & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,600 $ 50+ 1,600 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each | 1+ 0,476 $ 10+ 0,308 $ 25+ 0,223 $ 50+ 0,202 $ 100+ 0,181 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | SIP | - | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1W | 20.27mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,687 $ 10+ 0,410 $ 25+ 0,302 $ 50+ 0,269 $ 100+ 0,234 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,576 $ 10+ 0,376 $ 25+ 0,287 $ 50+ 0,256 $ 100+ 0,226 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
04B6267 | Each | 1+ 1,310 $ 10+ 1,310 $ 25+ 1,310 $ 50+ 1,310 $ 100+ 1,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | ||||
Each | 1+ 0,198 $ 10+ 0,198 $ 25+ 0,198 $ 50+ 0,182 $ 100+ 0,182 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,374 $ 10+ 0,244 $ 25+ 0,185 $ 50+ 0,167 $ 100+ 0,149 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 5Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 750mW | 15.19mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 6,840 $ 10+ 5,770 $ 25+ 3,100 $ 50+ 2,950 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,221 $ 10+ 0,102 $ 100+ 0,077 $ 1000+ 0,062 $ 5000+ 0,043 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | EXB-V8V Series | - | 3.2mm | 1.6mm | 0.6mm | -55°C | 125°C | - | |||||
Each | 1+ 0,198 $ 10+ 0,198 $ 25+ 0,198 $ 50+ 0,182 $ 100+ 0,168 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | Bussed | 9Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 1,750 $ 10+ 1,750 $ 25+ 1,600 $ 50+ 1,600 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | - | Isolated | 8Resistors | DIP | - | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4100R Series | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | - | |||||
Each | 1+ 0,533 $ 10+ 0,345 $ 25+ 0,249 $ 50+ 0,230 $ 100+ 0,209 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,036 $ 25+ 0,036 $ 50+ 0,033 $ 100+ 0,031 $ 250+ 0,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 62mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | CAT16 Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | |||||
10+ 0,052 $ 25+ 0,049 $ 50+ 0,048 $ 100+ 0,045 $ 250+ 0,042 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 100ohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | TC Series | 63mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | - | ||||||
Each | 1+ 0,374 $ 10+ 0,239 $ 25+ 0,174 $ 50+ 0,160 $ 100+ 0,145 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 5Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 750mW | 15.19mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,172 $ 10+ 0,172 $ 25+ 0,172 $ 50+ 0,158 $ 100+ 0,158 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,408 $ 10+ 0,252 $ 25+ 0,216 $ 50+ 0,198 $ 100+ 0,178 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 4Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 630mW | 12.65mm | 2.49mm | 5.08mm | -55°C | 125°C | - | |||||
10+ 0,041 $ 25+ 0,038 $ 50+ 0,035 $ 100+ 0,032 $ 250+ 0,032 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | YC Series | 63mW | 3.2mm | 1.6mm | 0.6mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,918 $ 10+ 0,641 $ 100+ 0,458 $ 500+ 0,417 $ | Min : 1 / Mult : 1 | 10kohm | - | Bussed | 8Resistors | 2512 [6432 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/K | Network | Thick Film | Surface Mount Device | 1.27mm | EXB-A Series | - | 6.4mm | 3.1mm | 0.55mm | -55°C | 125°C | - | |||||
BOURNS | Each | 1+ 0,586 $ 10+ 0,394 $ 25+ 0,312 $ 50+ 0,295 $ 100+ 0,278 $ Plus de tarifs | Min : 1 / Mult : 1 | 15kohm | - | Bussed | 8Resistors | SIP | - | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||
Each (Supplied on Cut Tape) | 1+ 0,404 $ 25+ 0,228 $ 50+ 0,205 $ 100+ 0,163 $ 250+ 0,157 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10kohm | - | Isolated | 4Resistors | 2012 [5030 Metric] | - | Convex | ± 5% | 200V | 125mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 1.27mm | YC Series | - | 5.08mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,012 $ | Min : 5000 / Mult : 5000 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | - | 3.2mm | 1.6mm | 0.55mm | -55°C | 155°C | - | ||||
MULTICOMP PRO | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,012 $ | Min : 5000 / Mult : 5000 | 5.1kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - | ||||
MULTICOMP PRO | 1+ 0,046 $ 250+ 0,035 $ 500+ 0,032 $ 1000+ 0,029 $ 5000+ 0,026 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 15kohm | - | Isolated | 4Resistors | 0502 [1406 Metric] | - | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | - | - | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | - | |||||
MULTICOMP PRO | 1+ 0,020 $ 250+ 0,016 $ 500+ 0,015 $ 1000+ 0,013 $ 5000+ 0,012 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10kohm | - | Isolated | 4Resistors | 1206 [3216 Metric] | - | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | - |