Fixed Network Resistors:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,030 $ 25+ 0,027 $ 50+ 0,025 $ 100+ 0,023 $ 250+ 0,023 $ Plus de tarifs | Min : 10 / Mult : 10 | 22kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | |||||
10+ 0,066 $ 25+ 0,062 $ 50+ 0,056 $ 100+ 0,052 $ 250+ 0,049 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,024 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 4.7kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,032 $ 25+ 0,030 $ 50+ 0,027 $ 100+ 0,024 $ 250+ 0,023 $ Plus de tarifs | Min : 10 / Mult : 10 | 3.3kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | |||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 220ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 33ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 2.2kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,017 $ 25+ 0,017 $ 50+ 0,016 $ 100+ 0,016 $ | Min : 10 / Mult : 10 | 68kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | |||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 47ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,025 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 100ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,011 $ 25+ 0,011 $ 50+ 0,011 $ 100+ 0,011 $ 250+ 0,011 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 68kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
Prix non disponible. Veuillez contacter le service clientèle. | 75ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | Array | - | Surface Mount Device | 0.5mm | NRSNS Series | - | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | |||||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | 75ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | Array | - | Surface Mount Device | 0.5mm | NRSNS Series | - | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
10+ 0,032 $ 25+ 0,030 $ 50+ 0,028 $ 100+ 0,025 $ 250+ 0,024 $ Plus de tarifs | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 47ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | YC Series | 62.5mW | 2mm | 1mm | 0.45mm | -55°C | 125°C | - | ||||||
60C2296 | Each | 100+ 13,150 $ 250+ 12,710 $ 500+ 11,810 $ | Min : 132 / Mult : 22 | 4.7kohm | Bussed | 9Resistors | - | PC Pin | ± 2% | 50V | 200mW | ± 300ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 1.8W | 24.97mm | 2.49mm | 8.69mm | -55°C | 125°C | MIL-PRF-83401 | ||||
Prix non disponible. Veuillez contacter le service clientèle. | 243kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | - | - | - | - | NRSNS Series | - | - | - | - | - | - | - | |||||||
Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | 243kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 1% | 25V | 63mW | ± 300ppm/°C | - | - | - | - | NRSNS Series | - | - | - | - | - | - | - | ||||||
32AC1790 | Each | 1+ 8,410 $ 40+ 8,370 $ | Min : 38 / Mult : 1 | 20kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 50V | 120mW | ± 300ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 600mW | 14.81mm | 2.49mm | 4.75mm | -55°C | 125°C | - | ||||
32AC1774 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | Isolated | 4Resistors | SIP | PC Pin | ± 5% | 50V | 200mW | ± 300ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 800mW | 19.89mm | 2.49mm | 8.69mm | -55°C | 125°C | - | |||||
32AC1791 | Each | 1+ 8,220 $ 40+ 7,700 $ | Min : 1 / Mult : 1 | 470kohm | Isolated | 3Resistors | SIP | PC Pin | ± 2% | 50V | 120mW | ± 300ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 360mW | 14.81mm | 2.49mm | 4.75mm | -55°C | 125°C | - |