Panel / Chassis Mount Resistors:

3 949 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
41K9130

RoHS

Date/Lot Code

Each
1+
13,420 $
10+
9,290 $
25+
8,520 $
50+
7,730 $
100+
7,550 $
Plus de tarifs
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9815

Date/Lot Code

Each
1+
16,210 $
10+
12,240 $
25+
11,440 $
50+
10,650 $
100+
8,470 $
Plus de tarifs
600ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+
8,730 $
10+
7,640 $
25+
7,120 $
50+
6,800 $
100+
6,500 $
Plus de tarifs
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9101

RoHS

Each
1+
15,000 $
10+
12,690 $
25+
10,850 $
50+
10,600 $
100+
8,570 $
Plus de tarifs
100mohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9152

RoHS

Date/Lot Code

Each
1+
20,170 $
10+
14,330 $
25+
12,790 $
50+
11,580 $
100+
10,160 $
Plus de tarifs
15ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2507

RoHS

TE CONNECTIVITY - CGS
Each
1+
125,620 $
5+
114,650 $
10+
107,480 $
25+
105,090 $
50+
100,140 $
Plus de tarifs
2.2ohm
TE Series
-
1kW
± 5%
Solder Lug
500V
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
155°C
-
01F9923

Date/Lot Code

Each
1+
13,470 $
10+
11,580 $
25+
11,070 $
50+
10,440 $
100+
10,100 $
Plus de tarifs
25ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

TE CONNECTIVITY - CGS
Each
1+
29,190 $
10+
21,380 $
25+
19,660 $
50+
17,940 $
100+
16,820 $
Plus de tarifs
100mohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
35R2504

RoHS

TE CONNECTIVITY - CGS
Each
1+
127,490 $
5+
115,240 $
10+
107,480 $
25+
105,090 $
50+
100,140 $
Plus de tarifs
1ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
01F9911

Date/Lot Code

Each
1+
16,850 $
10+
13,920 $
25+
12,960 $
50+
12,890 $
100+
12,120 $
Plus de tarifs
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9068

RoHS

Date/Lot Code

Each
1+
19,780 $
10+
16,810 $
25+
12,670 $
50+
12,330 $
100+
11,620 $
Plus de tarifs
180ohm
RH Series
-
7.5W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9177

RoHS

Date/Lot Code

Each
1+
35,420 $
10+
22,150 $
25+
21,420 $
50+
21,380 $
100+
16,820 $
7.5ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+
13,920 $
10+
11,390 $
25+
10,850 $
50+
10,430 $
100+
8,390 $
Plus de tarifs
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1890

RoHS

Date/Lot Code

Each
1+
16,350 $
10+
12,780 $
25+
12,760 $
50+
12,690 $
100+
12,600 $
Plus de tarifs
5ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
24M9136

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
49,530 $
47ohm
WDBR Series
-
1.5kW
± 10%
Quick Connect
2.5kV
-
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
35R2508

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
123,210 $
5+
111,250 $
10+
99,290 $
25+
95,940 $
50+
91,900 $
Plus de tarifs
22ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
92K8482

RoHS

Date/Lot Code

Each
1+
29,540 $
10+
25,550 $
25+
24,700 $
50+
24,630 $
100+
24,220 $
Plus de tarifs
47ohm
RCH Series
-
50W
± 5%
Solder Lug
1.285kV
-
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
41K9163

RoHS

Date/Lot Code

Each
1+
18,050 $
10+
13,150 $
25+
11,900 $
50+
10,920 $
100+
10,080 $
Plus de tarifs
30ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9139

RoHS

Date/Lot Code

Each
1+
30,150 $
10+
24,860 $
25+
21,150 $
50+
19,960 $
100+
18,570 $
Plus de tarifs
100mohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9780

Date/Lot Code

Each
1+
10,160 $
10+
8,890 $
25+
8,870 $
50+
8,820 $
100+
8,550 $
Plus de tarifs
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1885

RoHS

Date/Lot Code

Each
1+
17,270 $
10+
13,500 $
25+
12,470 $
50+
12,390 $
100+
10,330 $
Plus de tarifs
25ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+
13,010 $
10+
9,320 $
25+
8,250 $
50+
7,900 $
100+
7,200 $
Plus de tarifs
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

TE CONNECTIVITY - CGS
Each
1+
22,310 $
10+
17,660 $
25+
16,660 $
50+
15,990 $
100+
15,750 $
Plus de tarifs
1ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
65K1887

RoHS

Date/Lot Code

Each
1+
21,880 $
10+
16,810 $
25+
13,060 $
50+
12,360 $
100+
11,680 $
Plus de tarifs
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+
11,760 $
10+
9,090 $
25+
8,460 $
50+
8,080 $
100+
7,700 $
Plus de tarifs
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
26-50 sur 3949 articles
sur 158 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK