5 365 Résultats trouvés pour "MCM CUSTOM AUDIO"
Trouvez une vaste gamme de Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Panel / Chassis Mount Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Cgs, Ohmite, Vishay, Arcol & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 34,110 $ 25+ 32,820 $ 50+ 25,370 $ 100+ 23,540 $ 250+ 21,810 $ | 500mohm | MC14 Series | - | 50W | ± 1% | Solder Lug | - | - | Ceramic | ± 90ppm/°C | - | Through Hole | 49.99mm | 28.96mm | 15.49mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 110,530 $ 25+ 105,730 $ 50+ 103,060 $ 100+ 99,860 $ 250+ 96,650 $ | 10ohm | - | - | 250W | ± 10% | Screw | 5kVAC | - | Thick Film | ± 100ppm/K | - | Panel Mount | 72mm | 59mm | 25mm | -55°C | 155°C | - | |||||
01F9984 | Each | 1+ 18,370 $ 10+ 15,450 $ 25+ 13,240 $ 50+ 12,600 $ 100+ 10,100 $ Plus de tarifs | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 21,880 $ 10+ 16,810 $ 25+ 13,060 $ 50+ 12,360 $ 100+ 11,680 $ Plus de tarifs | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 11,760 $ 10+ 9,090 $ 25+ 8,460 $ 50+ 8,080 $ 100+ 7,700 $ Plus de tarifs | 2.5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 13,770 $ 10+ 9,790 $ 25+ 9,070 $ 50+ 8,500 $ 100+ 7,220 $ Plus de tarifs | 50ohm | WH Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | |||||
Each | 1+ 11,420 $ 10+ 8,190 $ 25+ 7,570 $ 50+ 7,330 $ 100+ 7,200 $ Plus de tarifs | 5ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 17,780 $ 10+ 13,080 $ 25+ 11,540 $ 50+ 10,580 $ 100+ 9,760 $ Plus de tarifs | 8ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9945 | Each | 1+ 16,710 $ 10+ 12,670 $ 25+ 11,070 $ 50+ 10,440 $ 100+ 10,100 $ Plus de tarifs | 100ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 13,530 $ 10+ 9,580 $ 25+ 8,470 $ 50+ 7,980 $ 100+ 7,050 $ Plus de tarifs | 2ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 107,330 $ 5+ 103,230 $ 10+ 99,120 $ 25+ 95,940 $ 50+ 91,420 $ Plus de tarifs | 100ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ 11,990 $ 10+ 9,080 $ 25+ 8,070 $ 50+ 7,970 $ 100+ 6,500 $ Plus de tarifs | 100ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 123,210 $ 5+ 111,250 $ 10+ 99,290 $ 25+ 95,940 $ 50+ 91,900 $ Plus de tarifs | 22ohm | TE Series | - | 1kW | ± 5% | Solder Lug | - | - | Wirewound | ± 440ppm/°C | High Power | Panel Mount | 300mm | - | - | -25°C | 225°C | - | ||||||
Each | 1+ 9,930 $ 10+ 7,640 $ 25+ 7,250 $ 50+ 6,800 $ 100+ 6,500 $ Plus de tarifs | 70ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 49,530 $ | 22ohm | WDBR Series | - | 1.5kW | ± 10% | Quick Connect | 2.5kV | - | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | |||||
01F9899 | Each | 1+ 16,140 $ 10+ 13,350 $ 25+ 12,360 $ 50+ 11,640 $ 100+ 10,990 $ Plus de tarifs | 3ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TE CONNECTIVITY - CGS | Each | 1+ 24,290 $ 10+ 16,160 $ 25+ 14,780 $ 50+ 14,380 $ 100+ 13,900 $ Plus de tarifs | 0.1ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 29,190 $ 10+ 21,380 $ 25+ 19,660 $ 50+ 17,940 $ 100+ 16,820 $ Plus de tarifs | 100ohm | HS Series | - | 100W | ± 5% | Solder Lug | 1.9kV | - | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ 9,050 $ 10+ 5,620 $ 25+ 5,270 $ 50+ 4,910 $ 100+ 4,560 $ Plus de tarifs | 10ohm | THS Series | - | 50W | ± 5% | Solder Lug | 1.25kV | - | Wirewound | ± 50ppm/°C | High Power | Through Hole | 51mm | 30mm | 17mm | - | - | - | |||||
Each | 1+ 13,420 $ 10+ 9,290 $ 25+ 8,520 $ 50+ 7,730 $ 100+ 7,550 $ Plus de tarifs | 60ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9911 | Each | 1+ 16,850 $ 10+ 13,920 $ 25+ 12,960 $ 50+ 12,890 $ 100+ 12,120 $ Plus de tarifs | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 15,130 $ 10+ 11,150 $ 25+ 10,150 $ 50+ 9,470 $ 100+ 9,190 $ Plus de tarifs | 10ohm | RH Series | - | 50W | ± 1% | Solder Lug | 22V | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 13,010 $ 10+ 9,320 $ 25+ 8,250 $ 50+ 7,900 $ 100+ 7,200 $ Plus de tarifs | 10ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 8,730 $ 10+ 7,640 $ 25+ 7,120 $ 50+ 6,800 $ 100+ 6,500 $ Plus de tarifs | 50ohm | RH Series | - | 25W | ± 1% | Solder Lug | - | - | Wirewound | ± 30ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ 19,210 $ 10+ 17,410 $ 25+ 15,980 $ 50+ 14,770 $ 100+ 11,680 $ Plus de tarifs | 1kohm | RH Series | - | 50W | ± 1% | Solder Lug | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||