Panel / Chassis Mount Resistors:

9 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
31AJ8882

RoHS

Date/Lot Code

Each
1+
85,690 $
5+
85,690 $
10+
85,690 $
Min : 1 / Mult : 1
33ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
55AJ2547

RoHS

Date/Lot Code

Each
1+
146,190 $
5+
142,740 $
10+
138,700 $
25+
135,100 $
50+
127,540 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8884

RoHS

Date/Lot Code

Each
1+
42,700 $
5+
42,700 $
10+
42,700 $
Min : 1 / Mult : 1
6.8ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8881

RoHS

Date/Lot Code

Each
1+
43,270 $
5+
43,270 $
10+
43,270 $
25+
43,270 $
Min : 1 / Mult : 1
220ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8880

RoHS

Date/Lot Code

Each
1+
133,120 $
5+
133,120 $
10+
115,380 $
Min : 1 / Mult : 1
22ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8886

RoHS

Date/Lot Code

Each
1+
38,560 $
5+
38,560 $
10+
38,560 $
Min : 1 / Mult : 1
82ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8878

RoHS

Date/Lot Code

Each
1+
42,700 $
5+
42,700 $
10+
42,700 $
Min : 1 / Mult : 1
10ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8885

RoHS

Date/Lot Code

Each
1+
85,690 $
5+
85,690 $
10+
85,690 $
Min : 1 / Mult : 1
68ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
31AJ8879

RoHS

Date/Lot Code

Each
1+
133,120 $
5+
133,120 $
10+
115,380 $
Min : 1 / Mult : 1
100ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
330°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK