1.25kW Panel / Chassis Mount Resistors:

36 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.25kW Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 50W, 100W, 25W & 500W Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Cgs - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
50AK0381

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0387

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
182,010 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0415

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0383

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
197,590 $
10+
174,270 $
25+
158,880 $
Min : 1 / Mult : 1
1.8kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0396

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0403

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0397

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
270ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0390

RoHS

Date/Lot Code

Each
1+
220,930 $
5+
183,570 $
10+
162,770 $
25+
158,880 $
Min : 1 / Mult : 1
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0393

RoHS

Date/Lot Code

Each
1+
177,340 $
Min : 1 / Mult : 1
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4675

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
2.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4681

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
3.3ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4689

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
470ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4691

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
56ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4667

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
10ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4694

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
68ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4684

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
330ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4693

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
6.8ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4683

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
33ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4687

RoHS

Each
1+
271,150 $
50+
261,490 $
100+
246,970 $
250+
227,570 $
Min : 5 / Mult : 5
4.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK