Panel / Chassis Mount Resistors:

10 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
12AM5739

RoHS

Date/Lot Code

Each
1+
9,120 $
10+
5,760 $
25+
5,620 $
50+
5,480 $
100+
4,400 $
Plus de tarifs
Min : 1 / Mult : 1
0.22ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
12AM5740

RoHS

Date/Lot Code

Each
1+
7,620 $
10+
4,870 $
25+
4,790 $
50+
4,690 $
100+
4,200 $
Plus de tarifs
Min : 1 / Mult : 1
620ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
97H6269

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
0.05ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 200ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
68K9945

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
63K4284

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
10ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
63K4282

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 90ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
61K2630

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
5ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
33M7779

RoHS

Each
100+
6,250 $
500+
5,660 $
1000+
4,880 $
2500+
4,510 $
Min : 250 / Mult : 50
470ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
64K2752

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
100mohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
01M5114

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
3ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK