Panel / Chassis Mount Resistors:

173 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
51AK0417

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
470ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0428

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0416

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0420

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
680ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0546

RoHS

Date/Lot Code

Each
1+
40,360 $
5+
35,160 $
10+
29,970 $
25+
27,940 $
50+
26,690 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
51AK0427

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
220ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
50AK0547

RoHS

Date/Lot Code

Each
1+
48,970 $
5+
42,090 $
10+
35,200 $
25+
32,860 $
50+
31,310 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
51AK0552

RoHS

Date/Lot Code

Each
1+
40,360 $
5+
35,160 $
10+
29,970 $
25+
27,970 $
50+
26,690 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
51AK0563

RoHS

Date/Lot Code

Each
1+
40,360 $
5+
35,160 $
10+
29,970 $
25+
27,970 $
50+
26,690 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
51AK0386

RoHS

Date/Lot Code

Each
1+
48,970 $
5+
42,090 $
10+
35,200 $
25+
32,860 $
50+
31,310 $
Plus de tarifs
Min : 1 / Mult : 1
6.8ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
51AK0426

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
86AK1917

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
51AK0412

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
50,630 $
10+
44,400 $
25+
40,430 $
50+
37,830 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0388

RoHS

Date/Lot Code

Each
1+
48,970 $
5+
42,090 $
10+
35,200 $
25+
32,860 $
50+
31,310 $
Plus de tarifs
Min : 1 / Mult : 1
680ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
51AK0549

RoHS

Date/Lot Code

Each
1+
40,340 $
5+
35,140 $
10+
29,960 $
25+
27,930 $
50+
26,680 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
86AK1923

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
51AK0410

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0377

RoHS

Date/Lot Code

Each
1+
48,970 $
5+
42,090 $
10+
35,200 $
25+
32,860 $
50+
31,310 $
Plus de tarifs
Min : 1 / Mult : 1
2.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
51AK0407

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
51AK0519

RoHS

Date/Lot Code

Each
1+
34,280 $
10+
25,840 $
25+
23,370 $
50+
22,610 $
100+
21,260 $
Plus de tarifs
Min : 1 / Mult : 1
1.5ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
51AK0523

RoHS

Date/Lot Code

Each
1+
34,280 $
10+
25,840 $
25+
23,300 $
50+
22,610 $
100+
21,260 $
Plus de tarifs
Min : 1 / Mult : 1
3.3ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
51AK0421

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
43,250 $
50+
40,880 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0524

RoHS

Date/Lot Code

Each
1+
34,280 $
10+
25,840 $
25+
23,300 $
50+
22,610 $
100+
21,260 $
Plus de tarifs
Min : 1 / Mult : 1
4.7ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
51AK0429

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0375

RoHS

Date/Lot Code

Each
1+
48,970 $
5+
42,090 $
10+
35,200 $
25+
34,270 $
50+
32,000 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
1-25 sur 173 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK