Panel / Chassis Mount Resistors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 822,770 $ | Min : 1 / Mult : 1 | 1ohm | RH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 50ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 1 769,540 $ 5+ 1 694,020 $ 10+ 1 521,390 $ 25+ 1 467,430 $ 50+ 1 445,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 22ohm | NH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 20ppm/°C | Through Hole | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | |||||
61C8389 | Each | 1+ 1 146,950 $ 5+ 1 097,990 $ 10+ 986,100 $ 25+ 951,130 $ 50+ 937,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 150ohm | RH Series | 100W | ± 5% | Threaded Stud | Wirewound | ± 20ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | ||||
90B2105 | Each | 1+ 1 769,540 $ 5+ 1 694,020 $ 10+ 1 521,390 $ 25+ 1 467,430 $ 50+ 1 445,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 4ohm | NH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 50ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | ||||
61C8347 | Each | 1+ 1 146,950 $ 5+ 1 097,990 $ 10+ 986,100 $ 25+ 951,130 $ 50+ 937,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 1ohm | RH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 20ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | ||||
61C8390 | Each | 1+ 1 146,950 $ 5+ 1 097,990 $ 10+ 986,100 $ 25+ 951,130 $ 50+ 937,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 16ohm | RH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 20ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | ||||
22M9356 | Each | 1+ 1 769,540 $ 5+ 1 694,020 $ 10+ 1 521,390 $ 25+ 1 467,430 $ 50+ 1 445,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 4ohm | NH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 50ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 | ||||
61C8502 | Each | 1+ 1 741,400 $ 10+ 393,890 $ 50+ 188,990 $ 100+ 136,100 $ | Min : 1 / Mult : 1 | 600ohm | RH Series | 100W | ± 1% | Threaded Stud | Wirewound | ± 20ppm/°C | Chassis Mount | 88.9mm | 71.42mm | 44.45mm | -55°C | 250°C | MIL-PRF-18546 |