Panel / Chassis Mount Resistors:

37 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
47AK7772

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
56,470 $
Plus de tarifs
Min : 1 / Mult : 1
2.2kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7751

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
27ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5624

RoHS

Date/Lot Code

Each
1+
79,870 $
5+
70,170 $
10+
60,470 $
25+
56,910 $
50+
54,100 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5627

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
82ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7754

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
47ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5623

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
54,130 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5621

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
27ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7774

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7771

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
1.8kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7769

RoHS

Date/Lot Code

Each
1+
60,470 $
5+
56,260 $
10+
53,160 $
Min : 1 / Mult : 1
1.2kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5622

RoHS

Date/Lot Code

Each
1+
79,870 $
5+
70,170 $
10+
60,470 $
25+
56,910 $
50+
56,440 $
Plus de tarifs
Min : 1 / Mult : 1
33ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7749

RoHS

Date/Lot Code

Each
1+
60,470 $
5+
56,260 $
10+
53,160 $
Min : 1 / Mult : 1
18ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7748

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
54,130 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5857

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
56,470 $
Plus de tarifs
Min : 1 / Mult : 1
3.3kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5862

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
8.2ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5858

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
54,130 $
Plus de tarifs
Min : 1 / Mult : 1
3.9ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7752

RoHS

Date/Lot Code

Each
1+
60,470 $
5+
56,260 $
10+
53,160 $
Min : 1 / Mult : 1
33ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5863

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
10ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5619

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
18ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7767

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
82ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7755

RoHS

Date/Lot Code

Each
1+
60,470 $
5+
56,260 $
10+
53,160 $
Min : 1 / Mult : 1
56ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5625

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
56ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
42AK5626

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
56,470 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7773

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
2.7kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
47AK7756

RoHS

Date/Lot Code

Each
1+
60,500 $
5+
56,380 $
10+
53,280 $
Min : 1 / Mult : 1
68ohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK