Panel / Chassis Mount Resistors:

27 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
51AK0417

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
470ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0416

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0420

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
680ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0412

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
50,630 $
10+
44,400 $
25+
40,430 $
50+
37,830 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0410

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0407

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0415

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
330ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0408

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0414

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
33ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0409

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
39,740 $
50+
37,480 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0413

RoHS

Date/Lot Code

Each
1+
56,860 $
5+
49,360 $
10+
41,860 $
25+
38,980 $
50+
37,090 $
Plus de tarifs
Min : 1 / Mult : 1
220ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0411

RoHS

Date/Lot Code

Each
1+
56,870 $
5+
49,380 $
10+
41,870 $
25+
38,990 $
50+
37,100 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0419

RoHS

Date/Lot Code

Each
1+
56,860 $
5+
49,360 $
10+
41,860 $
25+
38,980 $
50+
37,090 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
51AK0418

RoHS

Date/Lot Code

Each
1+
56,860 $
5+
49,360 $
10+
41,860 $
25+
38,980 $
50+
37,090 $
Plus de tarifs
Min : 1 / Mult : 1
6.8ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2249

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
820ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2226

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
12ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2227

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
120ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2243

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
560ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2242

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
56ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2248

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
82ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2247

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
8.2ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2231

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
180ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2239

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
390ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2234

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
27ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
49AK2235

RoHS

Each
1+
57,290 $
200+
55,240 $
400+
52,200 $
1000+
48,080 $
Min : 20 / Mult : 20
270ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK