Panel / Chassis Mount Resistors:

81 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
31AJ8882

RoHS

Date/Lot Code

Each
1+
85,690 $
5+
85,690 $
10+
85,690 $
Min : 1 / Mult : 1
33ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
55AJ2547

RoHS

Date/Lot Code

Each
1+
146,190 $
5+
142,740 $
10+
138,700 $
25+
135,100 $
50+
127,540 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
51AK0428

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
86AK1932

RoHS

Each
1+
111,400 $
5+
108,300 $
10+
105,380 $
25+
101,650 $
50+
97,970 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
51AK0427

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
220ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0456

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,490 $
10+
56,800 $
25+
53,660 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0426

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0467

RoHS

Date/Lot Code

Each
1+
76,180 $
5+
68,100 $
10+
60,040 $
25+
55,280 $
50+
50,520 $
Plus de tarifs
Min : 1 / Mult : 1
3.3ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0421

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
43,250 $
50+
40,880 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0429

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0464

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,250 $
10+
56,330 $
25+
53,420 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
2.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0455

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,250 $
10+
56,330 $
25+
53,420 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
0.68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0433

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0459

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
68,110 $
10+
60,050 $
25+
55,300 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
1.5ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0469

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,490 $
10+
56,800 $
25+
53,660 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
330ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0461

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,250 $
10+
56,330 $
25+
53,420 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0457

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,250 $
10+
56,330 $
25+
53,420 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
1.5ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0432

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
6.8ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
86AK1933

RoHS

Each
1+
111,400 $
5+
108,300 $
10+
105,380 $
25+
101,650 $
50+
97,970 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
51AK0430

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0431

RoHS

Date/Lot Code

Each
1+
61,360 $
5+
53,270 $
10+
45,190 $
25+
42,340 $
50+
40,430 $
Plus de tarifs
Min : 1 / Mult : 1
470ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0424

RoHS

Date/Lot Code

Each
1+
61,370 $
5+
53,280 $
10+
45,210 $
25+
42,360 $
50+
40,440 $
Plus de tarifs
Min : 1 / Mult : 1
15ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
51AK0474

RoHS

Date/Lot Code

Each
1+
76,180 $
5+
66,240 $
10+
56,310 $
25+
53,410 $
50+
50,520 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0471

RoHS

Date/Lot Code

Each
1+
76,180 $
5+
68,100 $
10+
60,040 $
25+
55,280 $
50+
50,520 $
Plus de tarifs
Min : 1 / Mult : 1
47ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
51AK0475

RoHS

Date/Lot Code

Each
1+
76,190 $
5+
66,250 $
10+
56,330 $
25+
53,420 $
50+
50,530 $
Plus de tarifs
Min : 1 / Mult : 1
680ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 sur 81 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK