Panel / Chassis Mount Resistors:

5 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
48W7223

RoHS

Date/Lot Code

Each
1+
13,290 $
10+
8,520 $
25+
8,020 $
50+
7,180 $
100+
6,500 $
Min : 1 / Mult : 1
15ohm
WPRT Series
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7224

RoHS

Date/Lot Code

Each
1+
8,000 $
10+
5,540 $
25+
5,340 $
50+
4,560 $
100+
4,370 $
Plus de tarifs
Min : 1 / Mult : 1
2.2ohm
WPRT Series
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7225

RoHS

Date/Lot Code

Each
1+
11,580 $
10+
7,650 $
25+
7,640 $
50+
7,640 $
100+
7,620 $
Plus de tarifs
Min : 1 / Mult : 1
33ohm
WPRT Series
20W
± 5%
Solder Lug
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7227

RoHS

Date/Lot Code

Each
1+
7,040 $
10+
5,480 $
25+
5,410 $
50+
5,360 $
100+
5,310 $
Plus de tarifs
Min : 1 / Mult : 1
4.7ohm
WPRT Series
20W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
48W7228

RoHS

Date/Lot Code

Each
1+
5,520 $
10+
3,900 $
25+
3,440 $
50+
3,130 $
100+
2,950 $
Plus de tarifs
Min : 1 / Mult : 1
68ohm
WPRT Series
20W
± 5%
Solder Lug
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK