Panel / Chassis Mount Resistors:

20 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
95X3239

RoHS

Date/Lot Code

Each
1+
22,330 $
10+
15,710 $
25+
14,270 $
50+
12,820 $
100+
11,860 $
Plus de tarifs
Min : 1 / Mult : 1
3.9ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5375

RoHS

Date/Lot Code

Each
1+
17,850 $
10+
13,700 $
25+
12,640 $
50+
12,030 $
100+
11,850 $
Plus de tarifs
Min : 1 / Mult : 1
25ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5368

RoHS

Date/Lot Code

Each
1+
14,820 $
10+
12,940 $
25+
12,080 $
50+
11,350 $
100+
10,710 $
Plus de tarifs
Min : 1 / Mult : 1
2.7ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
95X3234

RoHS

Date/Lot Code

Each
1+
9,190 $
10+
9,190 $
25+
9,190 $
50+
9,190 $
100+
9,190 $
Plus de tarifs
Min : 1 / Mult : 1
0.68ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
95X3233

RoHS

Date/Lot Code

Each
1+
15,340 $
10+
12,980 $
25+
12,980 $
50+
12,050 $
100+
11,250 $
Plus de tarifs
Min : 1 / Mult : 1
0.39ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
95X3235

RoHS

Date/Lot Code

Each
1+
14,060 $
10+
12,980 $
25+
12,050 $
50+
12,050 $
100+
11,250 $
Plus de tarifs
Min : 1 / Mult : 1
120ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5370

RoHS

Date/Lot Code

Each
1+
19,200 $
10+
13,750 $
25+
13,200 $
50+
12,640 $
100+
11,830 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5382

RoHS

Date/Lot Code

Each
1+
9,370 $
10+
9,370 $
25+
9,370 $
50+
9,370 $
100+
9,370 $
Plus de tarifs
Min : 1 / Mult : 1
330ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5397

RoHS

Date/Lot Code

Each
1+
9,920 $
10+
9,920 $
25+
9,920 $
50+
9,920 $
100+
9,920 $
Plus de tarifs
Min : 1 / Mult : 1
560ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5364

RoHS

Date/Lot Code

Each
1+
19,340 $
10+
14,240 $
25+
12,960 $
50+
12,080 $
100+
11,540 $
Plus de tarifs
Min : 1 / Mult : 1
2kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
87.5mm
47.5mm
26mm
16R5401

RoHS

Date/Lot Code

Each
1+
20,880 $
10+
13,450 $
25+
12,220 $
50+
11,930 $
100+
11,330 $
Plus de tarifs
Min : 1 / Mult : 1
6.4ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5384

RoHS

Date/Lot Code

Each
1+
17,770 $
10+
12,940 $
25+
12,080 $
50+
11,350 $
100+
10,710 $
Plus de tarifs
Min : 1 / Mult : 1
39ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5346

RoHS

Date/Lot Code

Each
1+
14,060 $
10+
12,980 $
25+
12,050 $
50+
12,050 $
100+
11,250 $
Plus de tarifs
Min : 1 / Mult : 1
500mohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5376

RoHS

Date/Lot Code

Each
1+
19,590 $
10+
14,040 $
25+
12,640 $
50+
12,250 $
100+
11,850 $
Plus de tarifs
Min : 1 / Mult : 1
27ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5353

RoHS

Date/Lot Code

Each
1+
27,970 $
10+
20,700 $
25+
18,390 $
50+
17,630 $
100+
17,090 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5395

RoHS

Date/Lot Code

Each
1+
21,150 $
10+
14,350 $
25+
13,010 $
50+
12,650 $
100+
11,860 $
Plus de tarifs
Min : 1 / Mult : 1
50ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5362

RoHS

Date/Lot Code

Each
10+
15,600 $
25+
14,420 $
50+
13,490 $
100+
12,570 $
250+
11,970 $
Plus de tarifs
Min : 20 / Mult : 10
18ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5408

RoHS

Date/Lot Code

Each
10+
13,810 $
25+
12,570 $
50+
11,810 $
100+
11,150 $
Min : 20 / Mult : 10
8ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5369

RoHS

Date/Lot Code

Each
1+
26,570 $
10+
21,270 $
25+
19,020 $
50+
17,880 $
100+
16,390 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
16R5350

RoHS

Date/Lot Code

Each
1+
18,950 $
10+
14,460 $
25+
12,850 $
50+
12,140 $
100+
11,210 $
Plus de tarifs
Min : 1 / Mult : 1
1.2kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK