HCL Series Panel / Chassis Mount Resistors:
75 produit(s) trouvé(s)Trouvez une vaste gamme de HCL Series Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que HS Series, TE Series, CJP Series & RH Series Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Cgs - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ 88,480 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 56,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.8kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.7kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 33ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 680ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 47ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 68ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 82ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 88,460 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 57,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 88,460 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 57,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 88,460 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 57,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 27ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 820ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.3kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 18ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 470ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 56ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 88,460 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 57,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 22ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 39ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 56ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 12ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 15ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 69,110 $ 5+ 60,890 $ 10+ 55,740 $ 25+ 54,410 $ 50+ 51,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 39ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 88,460 $ 5+ 77,550 $ 10+ 66,630 $ 25+ 60,730 $ 50+ 57,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.2kohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 37,820 $ 5+ 37,820 $ 10+ 37,820 $ 25+ 37,820 $ 50+ 37,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | ||||
CGS - TE CONNECTIVITY | Each | 1+ 62,850 $ 5+ 55,010 $ 10+ 50,380 $ 25+ 48,700 $ 50+ 46,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.2kohm | HCL Series | 70W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 130mm | 41.3mm | 7.25mm |