Panel / Chassis Mount Resistors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1kohm | 600 Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 20ppm/°C | High Power | Through Hole | 50mm | 28.8mm | 15.5mm | -55°C | 250°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | 600 Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 20ppm/°C | High Power | Through Hole | 50mm | 28.8mm | 15.5mm | -55°C | 250°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5ohm | 600 Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Through Hole | 50mm | 28.8mm | 15.5mm | -55°C | 250°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 100ohm | 600 Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 20ppm/°C | High Power | Through Hole | 50mm | 28.8mm | 15.5mm | -55°C | 250°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 3ohm | 600 Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Through Hole | 50mm | 28.8mm | 15.5mm | -55°C | 250°C |