Panel / Chassis Mount Resistors:

75 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
47AK7778

RoHS

Date/Lot Code

Each
1+
88,730 $
5+
78,180 $
10+
67,610 $
25+
63,170 $
50+
62,750 $
Plus de tarifs
Min : 1 / Mult : 1
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5634

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5635

RoHS

Date/Lot Code

Each
1+
66,680 $
5+
60,270 $
10+
58,870 $
Min : 1 / Mult : 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7777

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7764

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7760

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7776

RoHS

Date/Lot Code

Each
1+
88,730 $
5+
78,180 $
10+
67,610 $
25+
63,170 $
50+
62,750 $
Plus de tarifs
Min : 1 / Mult : 1
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7766

RoHS

Date/Lot Code

Each
1+
88,710 $
5+
78,160 $
10+
67,600 $
25+
63,150 $
50+
62,730 $
Plus de tarifs
Min : 1 / Mult : 1
1kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7759

RoHS

Each
1+
88,730 $
5+
78,180 $
10+
67,610 $
25+
63,170 $
50+
62,750 $
Plus de tarifs
Min : 1 / Mult : 1
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7765

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7779

RoHS

Date/Lot Code

Each
1+
66,680 $
5+
60,270 $
10+
58,870 $
Min : 1 / Mult : 1
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5632

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7780

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
3.3kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7757

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
18ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7762

RoHS

Date/Lot Code

Each
1+
66,680 $
5+
60,270 $
10+
58,870 $
Min : 1 / Mult : 1
470ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7763

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7761

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7758

RoHS

Date/Lot Code

Each
1+
88,730 $
5+
78,180 $
10+
67,610 $
25+
63,170 $
50+
62,750 $
Plus de tarifs
Min : 1 / Mult : 1
22ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5638

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
15ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5633

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5637

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
12ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5631

RoHS

Date/Lot Code

Each
1+
66,700 $
5+
60,410 $
10+
59,000 $
Min : 1 / Mult : 1
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7775

RoHS

Date/Lot Code

Each
1+
88,710 $
5+
78,160 $
10+
67,600 $
25+
63,150 $
50+
62,730 $
Plus de tarifs
Min : 1 / Mult : 1
1.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
42AK5636

RoHS

Each
1+
42,600 $
5+
42,600 $
10+
42,600 $
25+
42,600 $
50+
42,600 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
47AK7772

RoHS

Date/Lot Code

Each
1+
79,900 $
5+
70,200 $
10+
60,500 $
25+
56,940 $
50+
56,470 $
Plus de tarifs
Min : 1 / Mult : 1
2.2kohm
HCL Series
70W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
1-25 sur 75 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK