750ohm Panel / Chassis Mount Resistors:

6 produit(s) trouvé(s)
Trouvez une vaste gamme de 750ohm Panel / Chassis Mount Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Panel / Chassis Mount Resistors, tels que 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors provenant des plus grands fabricants mondiaux, notamment : Ohmite, TE Connectivity - Cgs & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
41K9136

RoHS

Date/Lot Code

Each
1+
16,060 $
10+
10,820 $
25+
10,320 $
50+
9,650 $
100+
9,280 $
Plus de tarifs
750ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
80AJ3356

RoHS

Each
1+
586,880 $
3+
532,390 $
5+
477,870 $
10+
441,080 $
25+
419,190 $
750ohm
HPBA Series
1hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
80AJ3358

RoHS

Each
1+
783,000 $
3+
721,400 $
5+
659,770 $
10+
613,270 $
25+
593,240 $
750ohm
HPBA Series
1hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
254mm
127mm
-
-
-
64K4350

RoHS

Date/Lot Code

Each
1+
48,750 $
5+
43,290 $
10+
37,800 $
25+
34,880 $
50+
33,740 $
Plus de tarifs
750ohm
Dividohm 210 Series
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
-
65K0080

RoHS

Date/Lot Code

Each
1+
16,170 $
10+
10,160 $
25+
9,640 $
50+
9,090 $
100+
8,910 $
Plus de tarifs
750ohm
Metal-Mite 89 Series
50W
± 1%
Solder Lug
1.17kV
Wirewound
± 20ppm/°C
High Power
Through Hole
49.1mm
28mm
14.8mm
-
-
-
65K1894

RoHS

Each
1+
19,940 $
10+
15,140 $
25+
14,130 $
50+
11,670 $
100+
11,600 $
Plus de tarifs
750ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK