Panel / Chassis Mount Resistors:

20 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
86AK1917

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
0.5ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1904

RoHS

Each
1+
35,560 $
5+
34,750 $
10+
33,890 $
25+
32,910 $
50+
30,560 $
Plus de tarifs
Min : 1 / Mult : 1
0.5ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1923

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1912

RoHS

Each
1+
14,920 $
5+
14,460 $
10+
14,040 $
25+
13,240 $
50+
12,390 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1921

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1919

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1907

RoHS

Each
1+
35,560 $
5+
34,750 $
10+
33,890 $
25+
32,910 $
50+
30,560 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1906

RoHS

Each
1+
35,560 $
5+
34,750 $
10+
33,890 $
25+
32,910 $
50+
30,560 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1909

RoHS

Each
1+
36,910 $
5+
36,060 $
10+
35,170 $
25+
34,140 $
50+
31,710 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1913

RoHS

Each
1+
14,390 $
5+
13,950 $
10+
13,540 $
25+
12,760 $
50+
11,960 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1908

RoHS

Each
1+
35,560 $
5+
34,750 $
10+
33,890 $
25+
32,910 $
50+
30,560 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1916

RoHS

Each
1+
14,920 $
5+
14,460 $
10+
14,040 $
25+
13,240 $
50+
12,390 $
Plus de tarifs
Min : 1 / Mult : 1
50ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1920

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
10ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1910

RoHS

Each
1+
35,560 $
5+
34,750 $
10+
33,890 $
25+
32,910 $
50+
30,560 $
Plus de tarifs
Min : 1 / Mult : 1
50ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1918

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+
16,430 $
5+
15,930 $
10+
15,470 $
25+
14,590 $
50+
13,650 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+
14,390 $
5+
13,950 $
10+
13,540 $
25+
12,760 $
50+
11,960 $
Plus de tarifs
Min : 1 / Mult : 1
20ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1905

RoHS

Each
1+
36,910 $
5+
36,060 $
10+
35,170 $
25+
34,140 $
50+
31,710 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1911

RoHS

Each
1+
14,390 $
5+
13,950 $
10+
13,540 $
25+
12,760 $
50+
11,960 $
Plus de tarifs
Min : 1 / Mult : 1
1ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1914

RoHS

Each
1+
14,390 $
5+
13,950 $
10+
13,540 $
25+
12,760 $
50+
11,960 $
Plus de tarifs
Min : 1 / Mult : 1
100ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK