Panel / Chassis Mount Resistors:
463 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 34,140 $ 10+ 26,940 $ 25+ 25,540 $ 50+ 22,870 $ 100+ 19,890 $ Plus de tarifs | Min : 1 / Mult : 1 | 12ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 32,520 $ 10+ 23,980 $ 25+ 21,840 $ 50+ 21,810 $ 100+ 21,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 100mohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 16,000 $ 10+ 13,510 $ | Min : 1 / Mult : 1 | 100mohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 24,790 $ 10+ 23,580 $ 25+ 22,010 $ 50+ 19,440 $ 100+ 18,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.5ohm | HSF Series | 100W | ± 5% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | - | |||||
Each | 1+ 25,730 $ 10+ 22,520 $ 25+ 21,700 $ 50+ 21,510 $ 100+ 21,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 10mohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.7ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 15ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 20,730 $ 10+ 14,700 $ | Min : 1 / Mult : 1 | 6.8ohm | LPR Series | 100W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 100mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 1+ 16,950 $ 10+ 16,130 $ 25+ 15,040 $ 50+ 13,290 $ 100+ 12,440 $ Plus de tarifs | Min : 1 / Mult : 1 | 4ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 8,240 $ 10+ 8,240 $ 25+ 8,240 $ 50+ 8,240 $ 100+ 8,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
70B3919 | Each | 1+ 31,080 $ 10+ 22,650 $ 25+ 20,150 $ 50+ 19,410 $ 100+ 18,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 10mohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 6.8ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 17,670 $ 10+ 14,290 $ | Min : 1 / Mult : 1 | 500mohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 220ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 7,430 $ 10+ 5,310 $ 25+ 5,160 $ 50+ 5,010 $ 100+ 3,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 500mohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 100mohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 25,340 $ 10+ 15,490 $ 25+ 14,740 $ 50+ 14,490 $ 100+ 14,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 10mohm | RH Series | 12.5W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 19.05mm | 20.32mm | 9.91mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 73,440 $ 5+ 69,390 $ 10+ 65,320 $ 25+ 60,440 $ 50+ 59,270 $ Plus de tarifs | Min : 1 / Mult : 1 | 150ohm | WH Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | |||||
Each | 1+ 51,960 $ 5+ 45,480 $ 10+ 39,010 $ 25+ 38,840 $ 50+ 38,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 68ohm | HS Series | 200W | ± 1% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
ARCOL | Each | 1+ 13,850 $ 10+ 8,570 $ 25+ 8,330 $ 50+ 8,080 $ 100+ 7,380 $ Plus de tarifs | Min : 1 / Mult : 1 | 10mohm | LPR Series | 50W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 50mm | 75mm | 5.7mm | - | 250°C | - | ||||
Each | 1+ 54,690 $ 5+ 46,490 $ 10+ 38,280 $ 25+ 35,090 $ 50+ 31,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 47ohm | FPA100 Series | 100W | ± 5% | Screw | 1kV | Thick Film | ± 100ppm/°C | High Frequency | Panel Mount | 38.2mm | 25.4mm | 12.2mm | -55°C | 155°C | - | |||||
Each | 1+ 11,710 $ 10+ 11,190 $ 25+ 9,750 $ 50+ 9,050 $ 100+ 8,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 47ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 25,820 $ 10+ 24,550 $ 25+ 22,910 $ 50+ 20,240 $ 100+ 18,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 470ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - |