Panel / Chassis Mount Resistors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 11,580 $ 10+ 7,650 $ 25+ 7,640 $ 50+ 7,640 $ 100+ 7,620 $ Plus de tarifs | Min : 1 / Mult : 1 | 33ohm | WPRT Series | 20W | ± 5% | Solder Lug | Wirewound | ± 350ppm/°C | High Power, Flame Proof | Panel Mount | 63mm | 12.5mm | 13.5mm | -55°C | 155°C | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 15,170 $ 10+ 11,300 $ 25+ 10,690 $ 50+ 9,650 $ 100+ 8,610 $ Plus de tarifs | Min : 1 / Mult : 1 | 47ohm | WPRT Series | 50W | ± 5% | Solder Lug | Wirewound | ± 350ppm/°C | High Power, Flame Proof | Panel Mount | 90mm | 19mm | 19mm | -55°C | 155°C | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,520 $ 10+ 3,900 $ 25+ 3,440 $ 50+ 3,130 $ 100+ 2,950 $ Plus de tarifs | Min : 1 / Mult : 1 | 68ohm | WPRT Series | 20W | ± 5% | Solder Lug | Wirewound | ± 350ppm/°C | High Power, Flame Proof | Panel Mount | 63mm | 12.5mm | 13.5mm | -55°C | 155°C | AEC-Q200 |