100 Series Through Hole Resistors:
41 produit(s) trouvé(s)Trouvez une vaste gamme de 100 Series Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que MFR Series, MRS25 Series, ROX Series & CFR Series Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Rcd (resistors Coils Delaylines).
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 2,340 $ 10+ 1,920 $ 25+ 1,770 $ 50+ 1,620 $ 100+ 1,440 $ Plus de tarifs | Min : 1 / Mult : 1 | 1ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 50ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 1,730 $ 10+ 1,330 $ 25+ 1,220 $ 50+ 1,110 $ 100+ 0,975 $ Plus de tarifs | Min : 1 / Mult : 1 | 10ohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 20ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 1,980 $ 10+ 1,980 $ 25+ 1,980 $ 50+ 1,820 $ 100+ 1,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 1ohm | 100 Series | 10W | ± 1% | Axial Leaded | 900V | Ceramic | ± 50ppm/°C | Precision | 8.89mm | 43.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 2,250 $ 10+ 2,250 $ 25+ 2,250 $ 50+ 2,250 $ 100+ 2,250 $ Plus de tarifs | Min : 1 / Mult : 1 | 250ohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 20ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 1,260 $ 10+ 1,260 $ 25+ 1,260 $ 50+ 1,260 $ 100+ 1,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 500ohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 20ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 2,340 $ 10+ 1,820 $ 25+ 1,660 $ 50+ 1,520 $ 100+ 1,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 2ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 50ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 0,557 $ 10+ 0,557 $ 25+ 0,557 $ 50+ 0,557 $ 100+ 0,557 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1ohm | 100 Series | 10W | ± 1% | Axial Leaded | 900V | Ceramic | ± 90ppm/°C | Precision | 8.89mm | 43.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 1,910 $ 10+ 1,490 $ 25+ 1,360 $ 50+ 1,240 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 500ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 1,720 $ 10+ 1,720 $ 25+ 1,720 $ 50+ 1,720 $ 100+ 1,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.5ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | 1+ 0,591 $ 10+ 0,591 $ 25+ 0,591 $ 50+ 0,591 $ 100+ 0,591 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 20ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | 100 Series | 10W | ± 1% | Axial Leaded | 900V | Ceramic | ± 20ppm/°C | Precision | 8.89mm | 43.7mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.1ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.05ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 300ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 250ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | 100 Series | 10W | ± 1% | Axial Leaded | 900V | Ceramic | ± 20ppm/°C | Precision | 8.89mm | 43.7mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 2ohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 50ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 50ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5kohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 50ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 100ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.2ohm | 100 Series | 3W | ± 1% | Axial Leaded | 140V | Ceramic | ± 90ppm/°C | Precision | 4.78mm | 12.7mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5kohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 500ohm | 100 Series | 10W | ± 1% | Axial Leaded | 900V | Ceramic | ± 20ppm/°C | Precision | 8.89mm | 43.7mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 20ppm/°C | Precision | 7.92mm | 22.2mm | -65°C | |||||
RCD (RESISTORS COILS DELAYLINES) | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5ohm | 100 Series | 5W | ± 1% | Axial Leaded | 400V | Ceramic | ± 50ppm/°C | Precision | 7.92mm | 22.2mm | -65°C |