CBT Series Through Hole Resistors:
29 produit(s) trouvé(s)Trouvez une vaste gamme de CBT Series Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que MFR Series, MRS25 Series, ROX Series & CFR Series Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75AJ0159 RoHS | NEOHM - TE CONNECTIVITY | Each | 1+ 0,847 $ 10+ 0,623 $ 25+ 0,476 $ 100+ 0,327 $ 500+ 0,265 $ Plus de tarifs | Min : 5 / Mult : 5 | 100kohm | CBT Series | 250mW | ± 10% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | |||
75AJ0157 RoHS | NEOHM - TE CONNECTIVITY | Each | 1+ 1,100 $ 10+ 0,697 $ 25+ 0,548 $ 100+ 0,380 $ 500+ 0,274 $ Plus de tarifs | Min : 5 / Mult : 5 | 68ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | |||
74AJ8698 RoHS | NEOHM - TE CONNECTIVITY | Each | 1+ 1,100 $ 10+ 0,697 $ 25+ 0,619 $ 100+ 0,588 $ 500+ 0,559 $ Plus de tarifs | Min : 5 / Mult : 5 | 33kohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | |||
NEOHM - TE CONNECTIVITY | Each | 1+ 0,958 $ 10+ 0,691 $ 25+ 0,527 $ 100+ 0,362 $ 500+ 0,255 $ Plus de tarifs | Min : 5 / Mult : 5 | 1ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 33kohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Pulse Withstanding | 3.6mm | 9.5mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 2.2kohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Pulse Withstanding | 3.6mm | 9.5mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | 2500+ 0,266 $ | Min : 4000 / Mult : 2000 | 10ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Pulse Withstanding | 3.6mm | 9.5mm | -55°C | 125°C | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 33kohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 47ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Power | 3.6mm | 9.5mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 47ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | - | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | 2500+ 0,266 $ 5000+ 0,256 $ | Min : 4000 / Mult : 2000 | 22ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Pulse Withstanding | 3.6mm | 9.5mm | -55°C | 125°C | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Power | 3.6mm | 9.5mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.5ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 22ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 4.7kohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 47ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | 2500+ 0,318 $ 5000+ 0,298 $ | Min : 4000 / Mult : 2000 | 100kohm | CBT Series | 500mW | ± 10% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | High Power | 3.6mm | 9.5mm | -55°C | 125°C | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 4.7kohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Pulse Withstanding | 2.4mm | 6.3mm | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | 2500+ 0,233 $ 5000+ 0,219 $ | Min : 4000 / Mult : 2000 | 100kohm | CBT Series | 250mW | ± 10% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Flame Proof | - | - | - | - | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 33kohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 330ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | |||||
NEOHM - TE CONNECTIVITY | Each | 2500+ 0,341 $ 5000+ 0,320 $ | Min : 4000 / Mult : 2000 | 15ohm | CBT Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Composition | -600ppm/°C to +200ppm/°C | Flame Proof | - | - | -55°C | 125°C | ||||
NEOHM - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 15ohm | CBT Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Composition | -700ppm/°C to +400ppm/°C | Flame Proof | - | - | -55°C | 125°C |