RNC Series Through Hole Resistors:
48 produit(s) trouvé(s)Trouvez une vaste gamme de RNC Series Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que MFR Series, MRS25 Series, CFR Series & ROX Series Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20C8526 | Each | 1+ 2,140 $ 10+ 1,670 $ 25+ 1,520 $ 50+ 1,380 $ 100+ 1,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7824 | Each | 1+ 8,630 $ 10+ 8,630 $ 25+ 7,960 $ 50+ 7,960 $ 100+ 7,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
90B5038 | Each | 1+ 2,160 $ 10+ 1,530 $ 25+ 1,350 $ 50+ 1,180 $ 100+ 1,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Thin Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
98AC2447 | Each | 1+ 14,570 $ 10+ 13,830 $ 25+ 11,990 $ 50+ 11,120 $ 100+ 9,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | RNC Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-PRF-55182 | ||||
28AC1795 | Each | 100+ 15,860 $ 250+ 15,320 $ 500+ 14,240 $ | Min : 100 / Mult : 1 | 2Mohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
23AC9326 | Each | 1+ 4,480 $ 10+ 3,970 $ 25+ 3,670 $ 50+ 3,370 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | 100ohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
15AC4190 | Each | 1+ 15,770 $ 10+ 14,990 $ 25+ 13,970 $ 50+ 12,250 $ 100+ 11,390 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | - | ||||
23AC9342 | Each | 1+ 1,980 $ 10+ 1,950 $ 30+ 1,920 $ | Min : 1 / Mult : 1 | 274ohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
04F7677 | Each | 1+ 8,130 $ 10+ 8,130 $ 25+ 8,130 $ 50+ 8,130 $ 100+ 8,130 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7764 | Each | 100+ 9,800 $ 250+ 9,340 $ 500+ 8,680 $ | Min : 100 / Mult : 100 | 1kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7650 | Each | 100+ 6,660 $ 250+ 6,330 $ 500+ 5,690 $ | Min : 100 / Mult : 100 | 1kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7662 | Each | 100+ 6,660 $ 250+ 6,330 $ 500+ 5,690 $ | Min : 100 / Mult : 100 | 10kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
90B2215 | Each | 100+ 4,590 $ 500+ 4,170 $ 1000+ 3,690 $ 2500+ 3,420 $ | Min : 100 / Mult : 100 | 1kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
78H4304 | Each | 1000+ 1,820 $ 2500+ 1,630 $ | Min : 1000 / Mult : 100 | 4.7kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
20C2530 | Each | 100+ 3,010 $ 500+ 2,730 $ 1000+ 2,410 $ 2500+ 2,240 $ | Min : 100 / Mult : 100 | 4.75kohm | RNC Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
04F7674 | Each | 100+ 6,730 $ 250+ 6,410 $ 500+ 5,970 $ | Min : 100 / Mult : 100 | 100ohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7768 | Each | 100+ 9,690 $ 250+ 9,210 $ 500+ 8,270 $ | Min : 100 / Mult : 100 | 10kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7773 | Each | 100+ 9,800 $ 250+ 9,340 $ 500+ 8,680 $ | Min : 100 / Mult : 100 | 100ohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 1.78mm | 4.75mm | -65°C | 175°C | - | ||||
04F7833 | Each | 100+ 7,580 $ 250+ 7,190 $ 500+ 6,470 $ | Min : 100 / Mult : 100 | 20kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7777 | Each | 100+ 10,720 $ 250+ 10,220 $ 500+ 9,500 $ | Min : 100 / Mult : 100 | 1kohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7658 | Each | 100+ 4,470 $ 500+ 4,070 $ 1000+ 3,600 $ 2500+ 3,340 $ | Min : 100 / Mult : 100 | 5kohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2.39mm | 9.62mm | -65°C | 175°C | - | ||||
76M7926 | Each | 100+ 6,650 $ 250+ 6,340 $ 500+ 5,900 $ | Min : 100 / Mult : 100 | 4.99kohm | RNC Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 25ppm/°C | Precision | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7649 | Each | 100+ 6,660 $ 250+ 6,330 $ 500+ 5,690 $ | Min : 100 / Mult : 100 | 499ohm | RNC Series | 125mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.39mm | 9.62mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7679 | Each | 1+ 12,510 $ | Min : 100 / Mult : 100 | 1kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | ||||
04F7776 | Each | 100+ 10,430 $ 250+ 10,080 $ 500+ 9,050 $ | Min : 100 / Mult : 100 | 100ohm | RNC Series | 100mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 25ppm/°C | Precision | 1.78mm | 4.75mm | -65°C | 175°C | MIL-PRF-55182 |