2 397 Résultats trouvés pour "TE CONNECTIVITY - NEOHM"
Trouvez une vaste gamme de Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Through Hole Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Neohm & TE Connectivity - Neohm Minireel.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - NEOHM | Each | 1+ 0,586 $ 10+ 0,499 $ 25+ 0,442 $ 100+ 0,422 $ 500+ 0,377 $ Plus de tarifs | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,327 $ 25+ 0,249 $ 100+ 0,227 $ 500+ 0,180 $ 1000+ 0,144 $ Plus de tarifs | 3.3ohm | ROX Series | 3W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,270 $ 25+ 0,206 $ 100+ 0,185 $ 500+ 0,142 $ 1000+ 0,116 $ Plus de tarifs | 220kohm | ROX Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 155°C | |||||
Each | 1+ 0,042 $ | 4.7kohm | LR Series | 250mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,141 $ 10+ 0,066 $ 25+ 0,056 $ 100+ 0,043 $ 500+ 0,032 $ Plus de tarifs | 1Mohm | CFR Series | 250mW | ± 5% | Axial Leaded | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 1+ 1,120 $ 10+ 0,736 $ 25+ 0,570 $ 100+ 0,516 $ 500+ 0,419 $ Plus de tarifs | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,142 $ 10+ 0,067 $ 25+ 0,050 $ 100+ 0,045 $ 500+ 0,035 $ Plus de tarifs | 10kohm | CFR Series | 250mW | ± 5% | Axial Leaded | - | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,120 $ 10+ 0,738 $ 25+ 0,572 $ 100+ 0,509 $ 500+ 0,367 $ Plus de tarifs | 330ohm | ROX Series | 5W | ± 5% | Axial Leaded | - | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 6.5mm | 17.5mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,096 $ 25+ 0,073 $ 100+ 0,059 $ 500+ 0,045 $ 1000+ 0,038 $ Plus de tarifs | 3.9kohm | CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,228 $ 10+ 0,145 $ 25+ 0,110 $ 100+ 0,099 $ 500+ 0,081 $ Plus de tarifs | 10kohm | ROX Series | 500mW | ± 5% | Axial Leaded | - | 250V | Metal Oxide | ± 350ppm/°C | Flame Proof | 2.5mm | 7.5mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,120 $ 10+ 0,738 $ 25+ 0,572 $ 100+ 0,509 $ 500+ 0,391 $ Plus de tarifs | 27kohm | ROX Series | 5W | ± 5% | Axial Leaded | - | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 6.5mm | 17.5mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each (Cut from Ammo Pack) | 1+ 1,120 $ | 20kohm | ROX Series | 5W | ± 5% | Axial Leaded | - | 500V | Metal Oxide | ± 350ppm/°C | Flame Proof | 6.5mm | 17.5mm | -55°C | 155°C | |||||
Each | 10+ 0,509 $ 25+ 0,391 $ 100+ 0,353 $ 500+ 0,284 $ 1000+ 0,220 $ Plus de tarifs | 470ohm | EP Series | 3W | ± 5% | Axial Leaded | - | 500V | Wirewound | ± 300ppm/°C | Anti-Surge | 5.5mm | 16mm | -55°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,259 $ 25+ 0,198 $ 100+ 0,177 $ 500+ 0,139 $ 1000+ 0,112 $ Plus de tarifs | 82kohm | ROX Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,109 $ 25+ 0,096 $ 100+ 0,091 $ 500+ 0,085 $ 1000+ 0,066 $ | 10kohm | ROX Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | -55°C | 235°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,152 $ 25+ 0,138 $ 100+ 0,131 $ 500+ 0,123 $ 1000+ 0,103 $ Plus de tarifs | 33kohm | ROX Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 235°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,249 $ 25+ 0,191 $ 100+ 0,170 $ 500+ 0,135 $ 1000+ 0,107 $ Plus de tarifs | 100ohm | ROX Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 235°C | |||||
TE CONNECTIVITY - NEOHM | Each | 10+ 0,256 $ 25+ 0,195 $ 100+ 0,174 $ 500+ 0,138 $ 1000+ 0,103 $ Plus de tarifs | 180ohm | ROX Series | 2W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5mm | 12mm | -55°C | 235°C | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,587 $ 10+ 0,501 $ 25+ 0,444 $ 100+ 0,423 $ 500+ 0,385 $ Plus de tarifs | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | - | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,240 $ 10+ 0,819 $ 25+ 0,636 $ 100+ 0,569 $ 500+ 0,463 $ Plus de tarifs | 2.21kohm | R Series | 250mW | ± 0.1% | Axial Leaded | - | 500V | Metal Alloy | ± 15ppm/°C | Precision | 5.5mm | 16mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,235 $ 10+ 0,217 $ 25+ 0,198 $ 100+ 0,187 $ 500+ 0,176 $ Plus de tarifs | 15kohm | ROX Series | 3W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 5.5mm | 16mm | -55°C | 235°C | |||||
Each | 1+ 0,142 $ 10+ 0,043 $ 25+ 0,039 $ 100+ 0,037 $ 500+ 0,032 $ Plus de tarifs | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,144 $ 10+ 0,050 $ 25+ 0,045 $ 100+ 0,043 $ 500+ 0,038 $ Plus de tarifs | 3.3ohm | LR Series | 600mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | |||||
Each | 1+ 0,157 $ 10+ 0,096 $ 25+ 0,073 $ 100+ 0,064 $ 500+ 0,050 $ Plus de tarifs | 1Mohm | CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | ||||||
Each | 10+ 0,096 $ 25+ 0,073 $ 100+ 0,064 $ 500+ 0,050 $ 1000+ 0,039 $ Plus de tarifs | 1Mohm | CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | ||||||