20W Through Hole Resistors:
147 produit(s) trouvé(s)Trouvez une vaste gamme de 20W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Caddock, Bourns, Ohmite & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,000 $ 10+ 17,250 $ 25+ 14,680 $ | 4ohm | Kool-Pak MP800 Series | 20W | ± 1% | TO-220 | - | - | Ceramic | -20ppm/°C to +80ppm/°C | High Power | - | 10.16mm | 4.45mm | -55°C | 175°C | - | - | - | ||||||
Each | 1+ 11,290 $ 10+ 11,070 $ 25+ 10,830 $ 50+ 10,610 $ 100+ 10,370 $ Plus de tarifs | 56ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 2,390 $ 25+ 2,240 $ 50+ 2,050 $ 100+ 1,960 $ 250+ 1,840 $ Plus de tarifs | 10ohm | MCPR Series | 20W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 60mm | 14.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 11,970 $ 10+ 7,300 $ 25+ 6,130 $ 50+ 4,970 $ 100+ 4,940 $ Plus de tarifs | 10ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 12,010 $ 10+ 7,340 $ 25+ 6,180 $ 50+ 5,010 $ 100+ 4,980 $ Plus de tarifs | 50ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 10,680 $ | 1ohm | WMHP Series | 20W | ± 1% | TO-220 | - | 350V | Thick Film | ± 300ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | - | - | |||||
Each | 1+ 14,640 $ 10+ 12,080 $ 25+ 11,500 $ 50+ 11,140 $ 100+ 10,870 $ Plus de tarifs | 100ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 8,580 $ 10+ 6,020 $ 25+ 5,330 $ 50+ 4,880 $ 100+ 4,510 $ Plus de tarifs | 1ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 13,890 $ 10+ 12,640 $ 25+ 11,680 $ 50+ 10,720 $ 100+ 10,460 $ Plus de tarifs | 330ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 2,390 $ 25+ 2,240 $ 50+ 2,050 $ 100+ 1,960 $ 250+ 1,840 $ Plus de tarifs | 5.6ohm | MCPR Series | 20W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 60mm | 14.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 7,910 $ 10+ 5,840 $ 25+ 5,170 $ 50+ 3,980 $ 100+ 3,810 $ Plus de tarifs | 1.5ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 7,680 $ 10+ 4,760 $ 25+ 4,420 $ 50+ 4,090 $ 100+ 3,770 $ Plus de tarifs | 5.6ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 2,390 $ 25+ 2,240 $ 50+ 2,050 $ 100+ 1,960 $ 250+ 1,840 $ Plus de tarifs | 4.7ohm | MCPR Series | 20W | ± 5% | Axial Leaded | - | - | Wirewound | ± 400ppm/°C | General Purpose | - | 60mm | 14.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 7,900 $ 10+ 4,900 $ 25+ 4,700 $ 50+ 4,480 $ 100+ 4,130 $ Plus de tarifs | 47ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 14,640 $ 10+ 12,080 $ 25+ 11,500 $ 50+ 11,140 $ 100+ 10,870 $ Plus de tarifs | 2.7kohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 14,640 $ 10+ 12,180 $ 25+ 12,060 $ 50+ 11,750 $ 100+ 10,870 $ Plus de tarifs | 82ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 19,780 $ 10+ 14,020 $ 25+ 13,210 $ 50+ 12,390 $ | 1.5ohm | RTO Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 14,640 $ 10+ 12,080 $ 25+ 11,500 $ 50+ 11,490 $ 100+ 10,870 $ Plus de tarifs | 15ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 14,610 $ 10+ 12,070 $ 25+ 11,470 $ 50+ 11,460 $ 100+ 10,940 $ Plus de tarifs | 12ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 14,640 $ 10+ 12,080 $ 25+ 11,500 $ 50+ 11,490 $ 100+ 10,870 $ Plus de tarifs | 1ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 11,500 $ 10+ 10,210 $ 25+ 10,210 $ 50+ 10,190 $ 100+ 10,040 $ Plus de tarifs | 4.7ohm | RTO 20 Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 11,750 $ 10+ 9,370 $ 25+ 8,800 $ 50+ 8,500 $ 100+ 8,230 $ Plus de tarifs | 5kohm | Kool-Pak MP800 Series | 20W | ± 1% | TO-220 | - | 300V | Thick Film | -20, +50ppm/°C | High Power | - | 10.16mm | 4.45mm | -55°C | 175°C | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 17,820 $ 10+ 12,710 $ 25+ 11,850 $ 50+ 10,970 $ 100+ 10,570 $ Plus de tarifs | 33ohm | WMHP Series | 20W | ± 1% | TO-220 | - | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | - | - | |||||
Each | 1+ 13,260 $ 10+ 12,720 $ 25+ 11,180 $ 50+ 10,430 $ 100+ 9,400 $ Plus de tarifs | 2.2ohm | RTO Series | 20W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.1mm | 4.5mm | -55°C | 155°C | - | - | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ 12,890 $ 10+ 12,360 $ 25+ 10,860 $ 50+ 10,120 $ 100+ 9,140 $ Plus de tarifs | 10ohm | WMHP Series | 20W | ± 1% | TO-220 | - | 350V | Thick Film | ± 50ppm/°C | High Power | - | 10.16mm | 4.6mm | -65°C | 150°C | - | - | - | |||||