25W Through Hole Resistors:
75 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 30ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 10ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 47ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 3.9ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 8.2ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 0.75ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 2ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 1ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,870 $ 100+ 1,460 $ 250+ 1,320 $ 500+ 1,200 $ 1000+ 1,110 $ | 4.7kohm | - | 25W | ± 5% | Axial Leaded | - | Metal Oxide | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 0.62ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 5.1ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,870 $ 100+ 1,460 $ 250+ 1,320 $ 500+ 1,200 $ 1000+ 1,110 $ | 1.5kohm | - | 25W | ± 5% | Axial Leaded | - | Metal Oxide | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 100kohm | Kool-Pak MP900 Series | 25W | ± 1% | TO-220 | 500V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 120ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 15ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 20ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 3ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 0.27ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
Each | 1+ 3,120 $ 25+ 2,910 $ 50+ 2,660 $ 100+ 2,550 $ 250+ 2,380 $ Plus de tarifs | 100kohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ 1,870 $ 100+ 1,460 $ 250+ 1,320 $ 500+ 1,200 $ 1000+ 1,110 $ | 2.3kohm | - | 25W | ± 5% | Axial Leaded | - | Metal Oxide | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 1.2ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 1.5kohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 220ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 1.2ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ 1,570 $ 100+ 1,230 $ 250+ 1,120 $ 500+ 1,010 $ 1000+ 0,934 $ | 0.47ohm | - | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | 64mm | 14.5mm | -55°C | 155°C | - | |||||