30W Through Hole Resistors:
89 produit(s) trouvé(s)Trouvez une vaste gamme de 30W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Caddock, Bourns, VPG Foil Resistors & Yageo.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 100ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 5ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 10ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 1ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 8,940 $ 10+ 6,970 $ 25+ 6,510 $ 50+ 6,230 $ 100+ 6,010 $ Plus de tarifs | 500mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Pack of 50 | 1+ 9,820 $ 10+ 8,830 $ 25+ 8,230 $ 50+ 7,660 $ 100+ 6,910 $ Plus de tarifs | 0.02ohm | LTO 30 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | ± 700ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 25ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 8,940 $ 10+ 6,970 $ 25+ 6,510 $ 50+ 6,200 $ 100+ 5,940 $ Plus de tarifs | 100ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | 0 to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 13,040 $ 10+ 9,330 $ 25+ 8,480 $ 50+ 7,080 $ 100+ 6,980 $ | 1ohm | PWR221T-30 Series | 30W | ± 1% | TO-220 | - | - | Thick Film | ± 100ppm/°C | High Power | 16.26mm | 10.41mm | 3.18mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 2ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 500mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 11,500 $ 10+ 8,770 $ 25+ 8,070 $ 50+ 7,610 $ 100+ 7,340 $ | 0.05ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | 0 to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 1ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 20ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,730 $ 10+ 5,930 $ 25+ 5,540 $ 50+ 5,270 $ 100+ 5,090 $ Plus de tarifs | 50ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 11,510 $ 10+ 9,180 $ 25+ 8,640 $ 50+ 8,300 $ 100+ 8,070 $ Plus de tarifs | 0.02ohm | Kool-Pak MP900 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | 0ppm/°C to +300ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,370 $ 10+ 5,790 $ 25+ 5,430 $ 50+ 5,200 $ 100+ 4,970 $ Plus de tarifs | 1ohm | LTO 30 Series | 30W | ± 1% | Radial Leaded | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Pack of 50 | 1+ 8,520 $ 10+ 7,660 $ 25+ 7,150 $ 50+ 6,650 $ 100+ 5,990 $ Plus de tarifs | 2ohm | LTO 30 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Each | 1+ 6,410 $ 10+ 5,880 $ 25+ 5,480 $ 50+ 5,270 $ | 200mohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | 0 to +200ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ 8,010 $ 10+ 7,200 $ 25+ 6,720 $ 50+ 6,250 $ 100+ 5,630 $ Plus de tarifs | 100ohm | PWR221T-30 Series | 30W | ± 1% | TO-220 | - | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ 8,500 $ 10+ 6,300 $ 25+ 6,220 $ 50+ 4,990 $ 100+ 4,520 $ Plus de tarifs | 4.7ohm | LTO 30 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Each | 1+ 9,040 $ 10+ 7,200 $ 25+ 6,790 $ 50+ 6,510 $ 100+ 6,450 $ Plus de tarifs | 0.01ohm | LTO 30 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | ± 900ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,400 $ 10+ 5,790 $ 25+ 5,410 $ 50+ 5,010 $ 100+ 4,720 $ Plus de tarifs | 15ohm | LTO 30 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
Each | 1+ 7,700 $ 10+ 6,090 $ 25+ 5,840 $ 50+ 5,580 $ 100+ 4,730 $ Plus de tarifs | 0.47ohm | LTO 30 Series | 30W | ± 5% | TO-220 | - | 250V | Thick Film | ± 250ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | ||||||
38K4155 RoHS | Each | 1+ 8,570 $ 10+ 6,900 $ 25+ 6,760 $ 50+ 6,230 $ 100+ 4,920 $ Plus de tarifs | 5ohm | LTO 30 Series | 30W | ± 5% | TO-220 | Thick Film | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | - | |||||