8W Through Hole Resistors:

116 produit(s) trouvé(s)
Trouvez une vaste gamme de 8W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, VPG Foil Resistors, Vishay, Vitrohm & TE Connectivity - Neohm Minireel.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
68Y6534

RoHS

Date/Lot Code

Each
1+
134,100 $
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
45AC9730

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
77,970 $
5+
75,440 $
10+
73,090 $
25+
70,980 $
50+
69,910 $
Plus de tarifs
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
45AC9680

RoHS

Date/Lot Code

Each
1+
86,730 $
5+
76,660 $
10+
74,270 $
25+
72,130 $
50+
71,030 $
Plus de tarifs
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
52AJ5210

RoHS

Date/Lot Code

Each
1+
2,730 $
10+
1,600 $
25+
1,320 $
50+
1,170 $
100+
1,010 $
Plus de tarifs
12ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
68Y6537

RoHS

Date/Lot Code

Each
1+
134,100 $
2ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
68Y6536

RoHS

Date/Lot Code

Each
1+
127,080 $
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
45AC9681

RoHS

Date/Lot Code

Each
1+
78,460 $
5+
69,100 $
10+
63,720 $
25+
61,890 $
50+
60,960 $
Plus de tarifs
50ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
52AJ5209

RoHS

Date/Lot Code

Each
1+
2,730 $
10+
1,600 $
25+
1,320 $
50+
1,170 $
100+
1,010 $
Plus de tarifs
10ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
92K8578

RoHS

Date/Lot Code

Each
1+
22,420 $
10+
16,140 $
25+
14,450 $
50+
13,360 $
100+
12,460 $
Plus de tarifs
22ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-
-55°C
350°C
92K8572

RoHS

Date/Lot Code

Each
1+
16,060 $
10+
11,620 $
25+
11,140 $
15kohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-
-55°C
350°C
34AH5196

RoHS

Date/Lot Code

Each
1+
1,710 $
240ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
34AH5178

RoHS

Date/Lot Code

Each
1+
1,570 $
150kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
34AH5221

RoHS

Date/Lot Code

Each
1+
1,710 $
47ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
52AJ5212

RoHS

Date/Lot Code

Each
1+
3,410 $
10+
2,010 $
25+
1,640 $
50+
1,460 $
100+
1,260 $
Plus de tarifs
47ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
52AJ5211

RoHS

Date/Lot Code

Each
1+
2,730 $
10+
1,600 $
25+
1,320 $
50+
1,170 $
100+
1,010 $
Plus de tarifs
3.3ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
97AC5196

RoHS

Date/Lot Code

Each
1+
1,480 $
360ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC1543

RoHS

Date/Lot Code

Each
1+
1,410 $
15kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
96AC8025

RoHS

Date/Lot Code

Each
1+
3,370 $
10+
2,240 $
25+
1,640 $
50+
1,590 $
100+
1,520 $
Plus de tarifs
220ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC2355

RoHS

Date/Lot Code

Each
1+
1,450 $
10+
1,390 $
25+
1,380 $
50+
1,370 $
100+
1,360 $
Plus de tarifs
200kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
96AC9861

RoHS

Date/Lot Code

Each
1+
1,520 $
10+
1,460 $
25+
1,450 $
50+
1,440 $
100+
1,410 $
Plus de tarifs
100ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC1797

RoHS

Date/Lot Code

Each
1+
1,410 $
39kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC2522

RoHS

Date/Lot Code

Each
1+
1,480 $
110ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC6570

RoHS

Date/Lot Code

Each
1+
1,410 $
120kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC4948

RoHS

Date/Lot Code

Each
1+
2,160 $
10+
1,620 $
25+
1,410 $
50+
1,410 $
100+
1,390 $
Plus de tarifs
120kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
97AC3343

RoHS

Date/Lot Code

Each
1+
1,480 $
470ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
1-25 sur 116 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK