Through Hole Resistors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,075 $ 25+ 0,057 $ 50+ 0,055 $ 100+ 0,050 $ 500+ 0,042 $ Plus de tarifs | Min : 10 / Mult : 10 | 27kohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | |||||
Each | 10+ 0,075 $ 25+ 0,057 $ 50+ 0,055 $ 100+ 0,050 $ 500+ 0,042 $ Plus de tarifs | Min : 10 / Mult : 10 | 1Mohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | |||||
Each | 10+ 0,075 $ 25+ 0,057 $ 50+ 0,055 $ 100+ 0,050 $ 500+ 0,042 $ Plus de tarifs | Min : 10 / Mult : 10 | 22ohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | |||||
Each | 10+ 0,427 $ 25+ 0,313 $ 50+ 0,249 $ 100+ 0,184 $ | Min : 10 / Mult : 10 | 91kohm | CF Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | |||||
Each | 10+ 0,095 $ 25+ 0,063 $ 50+ 0,059 $ 100+ 0,055 $ 500+ 0,042 $ Plus de tarifs | Min : 10 / Mult : 10 | 180ohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C |