AP101 Series Through Hole Resistors:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,240 $ 10+ 16,570 $ 25+ 16,450 $ 50+ 14,860 $ 100+ 13,010 $ Plus de tarifs | 0.07ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 20,410 $ | 0.6ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 15,660 $ 10+ 15,000 $ 25+ 13,180 $ 50+ 12,290 $ 100+ 11,100 $ Plus de tarifs | 7.5kohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 15,660 $ 10+ 15,000 $ 25+ 13,180 $ 50+ 12,290 $ 100+ 11,100 $ Plus de tarifs | 3kohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 19,960 $ | 82ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 12,650 $ 10+ 11,550 $ 25+ 10,890 $ 50+ 10,470 $ 100+ 10,050 $ Plus de tarifs | 2.4ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 300ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 14,470 $ 10+ 11,960 $ 25+ 11,500 $ 50+ 10,940 $ 100+ 10,720 $ Plus de tarifs | 30ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 21,720 $ | 39ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 15,660 $ 10+ 15,000 $ 25+ 13,180 $ 50+ 12,290 $ 100+ 11,100 $ Plus de tarifs | 1.3kohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
71AK7439 RoHS | Each | 1+ 17,030 $ 10+ 12,220 $ 25+ 11,900 $ 50+ 11,580 $ 100+ 11,440 $ Plus de tarifs | 50ohm | AP101 Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | |||||
71AK7438 RoHS | Each | 1+ 16,060 $ 10+ 12,600 $ 25+ 11,670 $ 50+ 10,940 $ | 150ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | |||||
Each | 1+ 13,510 $ 10+ 9,980 $ 25+ 9,660 $ 50+ 9,360 $ 100+ 9,340 $ Plus de tarifs | 82ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 13,180 $ 10+ 10,610 $ 25+ 10,070 $ 50+ 9,530 $ 100+ 9,430 $ Plus de tarifs | 3.9kohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 14,320 $ 10+ 13,610 $ 25+ 11,780 $ 50+ 10,940 $ 100+ 9,640 $ Plus de tarifs | 3.3ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 13,920 $ 10+ 13,220 $ 25+ 11,460 $ 50+ 10,640 $ 100+ 9,370 $ Plus de tarifs | 180ohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||
Each | 1+ 14,320 $ 10+ 13,610 $ 25+ 11,780 $ 50+ 10,940 $ 100+ 9,640 $ Plus de tarifs | 2.7kohm | AP101 Series | 100W | ± 5% | TO-247 | 700V | - | ± 100ppm/°C | High Power | 16.01mm | 5.21mm | -65°C | 175°C | ||||||