C Series Through Hole Resistors:
45 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,050 $ 10+ 4,330 $ 25+ 4,150 $ 50+ 3,970 $ 100+ 3,660 $ Plus de tarifs | 3.3kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
TE CONNECTIVITY - CGS | Each | 1+ 6,110 $ 10+ 3,730 $ 25+ 3,580 $ 50+ 3,410 $ 100+ 3,060 $ Plus de tarifs | 68ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | |||||
Each | 1+ 6,130 $ 10+ 4,330 $ 25+ 4,150 $ 50+ 3,970 $ 100+ 3,580 $ Plus de tarifs | 15kohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,480 $ 10+ 4,150 $ 25+ 3,980 $ 50+ 3,830 $ 100+ 3,190 $ Plus de tarifs | 0.47ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,900 $ 10+ 4,490 $ 25+ 4,310 $ 50+ 4,120 $ 100+ 3,370 $ Plus de tarifs | 10kohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,820 $ 10+ 4,310 $ 25+ 4,130 $ 50+ 3,950 $ 100+ 3,650 $ Plus de tarifs | 4.7kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
TE CONNECTIVITY - CGS | Each | 1+ 6,190 $ 10+ 3,800 $ 25+ 3,630 $ 50+ 3,470 $ 100+ 3,120 $ Plus de tarifs | 33ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | |||||
Each | 1+ 7,090 $ 10+ 4,510 $ 25+ 4,340 $ 50+ 4,170 $ 100+ 3,550 $ Plus de tarifs | 1ohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 5,930 $ 10+ 3,630 $ 25+ 3,480 $ 50+ 3,310 $ 100+ 3,050 $ Plus de tarifs | 150ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 3,490 $ 10+ 3,370 $ 25+ 3,240 $ 50+ 3,020 $ 100+ 2,990 $ Plus de tarifs | 220ohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 5,830 $ 10+ 3,580 $ 25+ 3,420 $ 50+ 3,270 $ 100+ 3,010 $ Plus de tarifs | 4.7kohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 8,410 $ 10+ 6,230 $ 25+ 6,010 $ 50+ 5,510 $ 100+ 5,410 $ Plus de tarifs | 100kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 6,430 $ 10+ 3,970 $ 25+ 3,800 $ 50+ 3,630 $ 100+ 3,340 $ Plus de tarifs | 22ohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 6,110 $ 10+ 3,730 $ 25+ 3,580 $ 50+ 3,410 $ 100+ 3,020 $ Plus de tarifs | 22ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,150 $ 10+ 3,780 $ 25+ 3,660 $ 50+ 3,520 $ 100+ 3,400 $ Plus de tarifs | 330ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,110 $ 10+ 3,730 $ 25+ 3,580 $ 50+ 3,410 $ 100+ 3,020 $ Plus de tarifs | 22ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 7,080 $ 10+ 4,340 $ 25+ 4,160 $ 50+ 3,980 $ 100+ 3,590 $ Plus de tarifs | 4.7kohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,430 $ 10+ 3,970 $ 25+ 3,800 $ 50+ 3,630 $ 100+ 3,340 $ Plus de tarifs | 15kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 5,340 $ 10+ 3,630 $ 25+ 3,480 $ 50+ 3,310 $ 100+ 2,600 $ Plus de tarifs | 2.2kohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 8,910 $ 10+ 5,760 $ 25+ 5,580 $ 50+ 5,410 $ 100+ 4,480 $ Plus de tarifs | 22ohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 5,830 $ 10+ 3,580 $ 25+ 3,420 $ 50+ 3,270 $ 100+ 3,010 $ Plus de tarifs | 470ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 11,780 $ 10+ 8,330 $ 25+ 7,400 $ 50+ 6,800 $ 100+ 6,300 $ Plus de tarifs | 47kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 12,460 $ 10+ 8,010 $ 25+ 7,570 $ 50+ 6,980 $ 100+ 6,090 $ Plus de tarifs | 68ohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||
Each | 1+ 6,190 $ 10+ 3,800 $ 25+ 3,630 $ 50+ 3,470 $ 100+ 3,060 $ Plus de tarifs | 680ohm | C Series | 10W | ± 5% | Axial Leaded | 500V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 38.1mm | ||||||
Each | 1+ 6,720 $ 10+ 4,130 $ 25+ 3,970 $ 50+ 3,800 $ 100+ 3,350 $ Plus de tarifs | 2.2kohm | C Series | 14W | ± 5% | Axial Leaded | 650V | Wirewound | ± 90ppm/°C | High Power | 8.5mm | 53.3mm | ||||||