HPCR Series Through Hole Resistors:
33 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,090 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 330ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,090 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 470ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,090 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 27ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,090 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 10ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,870 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 22ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,090 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 1.8kohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,460 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 180ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,570 $ 10+ 7,150 $ 25+ 6,750 $ 50+ 6,470 $ 100+ 6,080 $ Plus de tarifs | 82ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 1kohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 56ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 390ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,640 $ 10+ 7,550 $ 25+ 7,180 $ 50+ 6,940 $ 100+ 6,630 $ Plus de tarifs | 47ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,320 $ 10+ 7,510 $ 25+ 7,050 $ 50+ 6,470 $ 100+ 6,080 $ Plus de tarifs | 820ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 1.5kohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 560ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,870 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 18ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 220ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
42AK5613 RoHS | TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,370 $ 10+ 7,500 $ 25+ 6,690 $ 50+ 6,470 $ 100+ 6,180 $ | 68ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | 0ppm/°C -800ppm/°C | General Purpose | 7.96mm | 19.1mm | -55°C | 230°C | ||||
42AK5852 RoHS | TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,870 $ 10+ 7,500 $ 25+ 6,690 $ 50+ 6,470 $ 100+ 6,180 $ | 12ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | 0ppm/°C -800ppm/°C | General Purpose | 7.96mm | 19.1mm | -55°C | 230°C | ||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,320 $ 10+ 7,510 $ 25+ 7,050 $ 50+ 6,470 $ 100+ 6,080 $ Plus de tarifs | 8.2ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,870 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 6.8ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 680ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 120ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,870 $ 10+ 6,770 $ 25+ 6,370 $ 50+ 6,150 $ 100+ 5,830 $ Plus de tarifs | 15ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||
TE CONNECTIVITY - CGS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,190 $ 10+ 7,020 $ 25+ 6,630 $ 50+ 6,380 $ 100+ 6,080 $ Plus de tarifs | 39ohm | HPCR Series | 2W | ± 10% | Axial Leaded | 1.1kV | Ceramic | -800ppm/°C to +0ppm/°C | High Voltage | 7.96mm | 19.1mm | -55°C | 230°C | |||||