MF0 Series Through Hole Resistors:
91 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 3.9kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 120kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 1.5kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,081 $ 25+ 0,062 $ 50+ 0,059 $ 100+ 0,055 $ 500+ 0,042 $ Plus de tarifs | 220kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,185 $ 25+ 0,112 $ 50+ 0,096 $ 100+ 0,081 $ 500+ 0,053 $ Plus de tarifs | 1kohm | MF0 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Stability | 1.9mm | 3.4mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 100kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 5.1kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,057 $ 50+ 0,055 $ 100+ 0,052 $ 500+ 0,042 $ Plus de tarifs | 47ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 200kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,078 $ 25+ 0,060 $ 50+ 0,056 $ 100+ 0,052 $ 500+ 0,039 $ Plus de tarifs | 47ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,078 $ 25+ 0,059 $ 50+ 0,056 $ 100+ 0,052 $ 500+ 0,041 $ Plus de tarifs | 180ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 10ohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,042 $ Plus de tarifs | 150kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 1kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 22kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 18kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 12kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 15kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 22kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,081 $ 25+ 0,062 $ 50+ 0,059 $ 100+ 0,055 $ 500+ 0,042 $ Plus de tarifs | 56kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,106 $ 25+ 0,078 $ 50+ 0,073 $ 100+ 0,069 $ 500+ 0,050 $ Plus de tarifs | 1.2kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 33kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,081 $ 25+ 0,062 $ 50+ 0,059 $ 100+ 0,055 $ 500+ 0,042 $ Plus de tarifs | 470kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,088 $ 25+ 0,066 $ 50+ 0,063 $ 100+ 0,057 $ 500+ 0,045 $ Plus de tarifs | 15kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 10+ 0,074 $ 25+ 0,056 $ 50+ 0,053 $ 100+ 0,049 $ 500+ 0,038 $ Plus de tarifs | 39kohm | MF0 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Stability | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||