MPT Series Through Hole Resistors:
265 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ 11,000 $ 10+ 10,670 $ 25+ 10,330 $ 50+ 9,650 $ 100+ 9,010 $ Plus de tarifs | 120ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 11,710 $ 10+ 9,900 $ 25+ 9,580 $ 50+ 8,960 $ 100+ 8,370 $ Plus de tarifs | 8.2ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 100ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 24,510 $ 10+ 22,480 $ 25+ 21,170 $ 50+ 20,060 $ 100+ 19,100 $ Plus de tarifs | 3.3ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 25,890 $ 10+ 23,380 $ 25+ 22,010 $ 50+ 20,870 $ 100+ 19,870 $ Plus de tarifs | 1ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | - | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 11,210 $ 10+ 9,900 $ 25+ 9,580 $ 50+ 8,960 $ 100+ 8,370 $ Plus de tarifs | 2.2ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 100ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 10,960 $ 10+ 9,150 $ 25+ 8,860 $ 50+ 8,270 $ 100+ 7,930 $ Plus de tarifs | 220ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 24,480 $ 10+ 22,470 $ 25+ 21,150 $ 50+ 20,050 $ 100+ 19,090 $ Plus de tarifs | 2.2ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 25,580 $ 10+ 22,480 $ 25+ 21,170 $ 50+ 20,060 $ 100+ 19,100 $ Plus de tarifs | 4.7ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 100ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 12,490 $ 10+ 10,670 $ 25+ 10,330 $ 50+ 9,650 $ 100+ 9,210 $ Plus de tarifs | 10kohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 27,300 $ | 18ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 24,480 $ 10+ 22,470 $ 25+ 21,150 $ 50+ 20,050 $ 100+ 19,090 $ Plus de tarifs | 1.5kohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 27,190 $ | 3.3ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 25,550 $ 10+ 22,470 $ 25+ 21,150 $ 50+ 20,560 $ 100+ 20,260 $ Plus de tarifs | 330ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 10,210 $ 10+ 9,900 $ 25+ 9,580 $ 50+ 8,960 $ 100+ 8,370 $ | 1.5kohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 100ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 29,260 $ 5+ 27,400 $ 10+ 25,540 $ 25+ 25,050 $ 50+ 23,970 $ Plus de tarifs | 1.2kohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 25,680 $ 10+ 22,470 $ 25+ 21,150 $ 50+ 20,050 $ 100+ 19,090 $ Plus de tarifs | 15ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 24,160 $ 10+ 22,130 $ 25+ 20,840 $ 50+ 19,740 $ 100+ 18,810 $ Plus de tarifs | 3.3ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 10,480 $ 10+ 9,150 $ 25+ 8,860 $ 50+ 8,270 $ 100+ 7,730 $ Plus de tarifs | 150ohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 12,490 $ 10+ 10,670 $ 25+ 10,330 $ 50+ 9,650 $ 100+ 9,210 $ Plus de tarifs | 330ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 27,190 $ | 150ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 11,960 $ 10+ 10,670 $ 25+ 10,330 $ 50+ 9,650 $ 100+ 9,010 $ Plus de tarifs | 68ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 29,260 $ 5+ 27,400 $ 10+ 25,540 $ 25+ 24,400 $ 50+ 23,300 $ Plus de tarifs | 8.2ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 15,020 $ 10+ 10,780 $ 25+ 10,540 $ 50+ 9,120 $ 100+ 9,110 $ Plus de tarifs | 10kohm | MPT Series | 35W | ± 5% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 25,550 $ 10+ 22,470 $ 25+ 21,150 $ 50+ 20,420 $ 100+ 20,020 $ Plus de tarifs | 150ohm | MPT Series | 100W | ± 5% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | 15.75mm | 4.95mm | -65°C | 175°C | |||||
TE CONNECTIVITY - CGS | Each | 1+ 12,490 $ 10+ 10,670 $ 25+ 10,330 $ 50+ 9,650 $ 100+ 9,210 $ Plus de tarifs | 1ohm | MPT Series | 35W | ± 1% | TO-220 | 350V | Thick Film | ± 50ppm/°C | High Power | 10.16mm | 4.6mm | -65°C | 150°C | |||||