R Series Through Hole Resistors:
240 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - NEOHM | Each | 1+ 0,595 $ 10+ 0,509 $ 25+ 0,452 $ 100+ 0,431 $ 500+ 0,387 $ Plus de tarifs | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,130 $ 10+ 0,745 $ 25+ 0,580 $ 100+ 0,526 $ 500+ 0,429 $ Plus de tarifs | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,559 $ 10+ 0,470 $ 25+ 0,412 $ 100+ 0,390 $ 500+ 0,351 $ Plus de tarifs | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,506 $ 500+ 0,433 $ Plus de tarifs | 2.21kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 5.5mm | 16mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,220 $ 10+ 0,804 $ 25+ 0,626 $ 100+ 0,568 $ 500+ 0,463 $ Plus de tarifs | 200kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,510 $ 10+ 0,898 $ 25+ 0,747 $ 100+ 0,551 $ 500+ 0,481 $ Plus de tarifs | 51.1ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,230 $ 10+ 0,712 $ 25+ 0,599 $ 100+ 0,522 $ 500+ 0,449 $ Plus de tarifs | 121ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 1.82kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 1.5kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,511 $ 500+ 0,444 $ Plus de tarifs | 3.16kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,420 $ 10+ 0,879 $ 25+ 0,727 $ 100+ 0,520 $ 500+ 0,470 $ Plus de tarifs | 309kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 7.5kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 475ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,479 $ 10+ 0,452 $ 25+ 0,426 $ 100+ 0,378 $ 500+ 0,338 $ Plus de tarifs | 100ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 402ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 182ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 6.98kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 0,559 $ 10+ 0,470 $ 25+ 0,412 $ 100+ 0,390 $ 500+ 0,344 $ Plus de tarifs | 499kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,230 $ 10+ 0,814 $ 25+ 0,634 $ 100+ 0,573 $ 500+ 0,469 $ Plus de tarifs | 221ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 332ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,560 $ 10+ 1,200 $ 25+ 1,030 $ 100+ 0,808 $ 500+ 0,656 $ Plus de tarifs | 383ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 33.2kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | |||||
Each | 1+ 1,560 $ 10+ 1,260 $ 25+ 1,100 $ 100+ 0,887 $ 500+ 0,725 $ Plus de tarifs | 31.6kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 1,230 $ 10+ 0,815 $ 25+ 0,636 $ 100+ 0,574 $ 500+ 0,470 $ Plus de tarifs | 5.62kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||
Each | 1+ 0,645 $ 10+ 0,547 $ 25+ 0,498 $ 100+ 0,463 $ 500+ 0,417 $ Plus de tarifs | 402ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||||