2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      EATON Isolated Through Hole DC / DC Converters:

                      124 produit(s) trouvé(s)
                      Trouvez une vaste gamme de EATON Isolated Through Hole DC / DC Converters sur Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que les ITE de Eaton.
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      EPM25752V-15R-1R3D
                      EATON EPM25752V-15R-1R3D
                      32AK7963

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 40 W
                      4. 2 Output
                      5. 15 V
                      6. 1.333 A
                      Each
                      100+
                      54,590 $
                      250+
                      51,100 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      40W
                      2 Output
                      15V
                      1.333A
                      -15V
                      -1.333A
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      18V
                      75V
                      EPM25-2V 40 W Series
                      EPM6051V-12R-084SR
                      EATON EPM6051V-12R-084SR
                      32AK7973

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 84 mA
                      Each
                      250+
                      6,050 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      1kV
                      5V
                      Fixed
                      0.24"
                      0.402"
                      0.46"
                      4.5V
                      5.5V
                      EPM6-1V Series
                      EPM6052V-05R-200SR
                      EATON EPM6052V-05R-200SR
                      32AK7979

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      50+
                      6,520 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      3kV
                      5V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM6-2V Series
                      EPM6052V-3R3-152DR
                      EATON EPM6052V-3R3-152DR
                      32AK7984

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 3.3 V
                      6. 152 mA
                      Each
                      1+
                      5,560 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      2 Output
                      3.3V
                      152mA
                      -3.3V
                      -152mA
                      3kV
                      5V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM6-2V Series
                      EPM6121V-05R-200SH
                      EATON EPM6121V-05R-200SH
                      32AK7986

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      100+
                      6,400 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      2kV
                      12V
                      Fixed
                      0.24"
                      0.402"
                      0.46"
                      10.8V
                      13.2V
                      EPM6-1V Series
                      EPM6121V-12R-084SH
                      EATON EPM6121V-12R-084SH
                      32AK7988

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 12 V
                      6. 84 mA
                      Each
                      250+
                      6,050 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      12V
                      84mA
                      -
                      -
                      2kV
                      12V
                      Fixed
                      0.24"
                      0.402"
                      0.46"
                      10.8V
                      13.2V
                      EPM6-1V Series
                      EPM6122V-05R-200SR
                      EATON EPM6122V-05R-200SR
                      32AK7995

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      1+
                      5,610 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      3kV
                      12V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM6-2V Series
                      EPM6241V-15R-067SR
                      EATON EPM6241V-15R-067SR
                      32AK8007

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      250+
                      5,190 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      1kV
                      24V
                      Fixed
                      0.24"
                      0.402"
                      0.46"
                      21.6V
                      26.4V
                      EPM6-1V Series
                      EPM6242V-05R-200SR
                      EATON EPM6242V-05R-200SR
                      32AK8011

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      100+
                      6,250 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      3kV
                      24V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM6-2V Series
                      EPM6242V-15R-034DR
                      EATON EPM6242V-15R-034DR
                      32AK8014

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 15 V
                      6. 34 mA
                      Each
                      250+
                      5,190 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      -34mA
                      3kV
                      24V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM6-2V Series
                      EPM6242V-15R-067SR
                      EATON EPM6242V-15R-067SR
                      32AK8015

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      250+
                      5,190 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      3kV
                      24V
                      Fixed
                      0.236"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM6-2V Series
                      EPM7051V-05R-200SH
                      EATON EPM7051V-05R-200SH
                      32AK8019

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 5 V
                      6. 200 mA
                      Each
                      50+
                      6,450 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      5V
                      200mA
                      -
                      -
                      4kV
                      5V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      4.5V
                      5.5V
                      EPM7-1V Series
                      EPM7121V-12R-042DH
                      EATON EPM7121V-12R-042DH
                      32AK8028

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 12 V
                      6. 42 mA
                      Each
                      100+
                      6,190 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      12V
                      42mA
                      -12V
                      -42mA
                      4kV
                      12V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      10.8V
                      13.2V
                      EPM7-1V Series
                      EPM7241V-15R-034DH
                      EATON EPM7241V-15R-034DH
                      32AK8038

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 2 Output
                      5. 15 V
                      6. 34 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      2 Output
                      15V
                      34mA
                      -15V
                      -34mA
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM7241V-15R-067SH
                      EATON EPM7241V-15R-067SH
                      32AK8039

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 15 V
                      6. 67 mA
                      Each
                      250+
                      5,370 $
                      Min : 900 / Mult : 900
                      ITE
                      SIP
                      1W
                      1 Output
                      15V
                      67mA
                      -
                      -
                      4kV
                      24V
                      Fixed
                      0.278"
                      0.402"
                      0.774"
                      21.6V
                      26.4V
                      EPM7-1V Series
                      EPM25362V-12R-1R6D
                      EATON EPM25362V-12R-1R6D
                      32AK7933

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 40 W
                      4. 2 Output
                      5. 12 V
                      6. 1.666 A
                      Each
                      1+
                      54,460 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      40W
                      2 Output
                      12V
                      1.666A
                      -12V
                      -1.666A
                      1.6kV
                      24V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      9V
                      36V
                      EPM25-2V 40 W Series
                      EPM25362V-15R-2R0D
                      EATON EPM25362V-15R-2R0D
                      32AK7938

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 60 W
                      4. 2 Output
                      5. 15 V
                      6. 2 A
                      Each
                      100+
                      66,520 $
                      250+
                      62,260 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      60W
                      2 Output
                      15V
                      2A
                      -15V
                      -2A
                      1.6kV
                      24V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      9V
                      36V
                      EPM25-2V 60 W Series
                      EPM25362V-15R-2R6S
                      EATON EPM25362V-15R-2R6S
                      32AK7939

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 40 W
                      4. 1 Output
                      5. 15 V
                      6. 2.666 A
                      Each
                      100+
                      52,310 $
                      250+
                      46,330 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      40W
                      1 Output
                      15V
                      2.666A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      9V
                      36V
                      EPM25-2V 40 W Series
                      EPM25362V-15R-4R0S
                      EATON EPM25362V-15R-4R0S
                      32AK7940

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 60 W
                      4. 1 Output
                      5. 15 V
                      6. 4 A
                      Each
                      1+
                      60,580 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      60W
                      1 Output
                      15V
                      4A
                      -
                      -
                      1.6kV
                      24V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      9V
                      36V
                      EPM25-2V 60 W Series
                      EPM25751V-15R-2R0S
                      EATON EPM25751V-15R-2R0S
                      32AK7952

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 30 W
                      4. 1 Output
                      5. 15 V
                      6. 2 A
                      Each
                      100+
                      50,290 $
                      250+
                      44,540 $
                      Min : 180 / Mult : 180
                      ITE
                      DIP
                      30W
                      1 Output
                      15V
                      2A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.4"
                      1"
                      18V
                      75V
                      EPM25-1V 30 W Series
                      EPM25751V-24R-1R2S
                      EATON EPM25751V-24R-1R2S
                      32AK7954

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 30 W
                      4. 1 Output
                      5. 24 V
                      6. 1.25 A
                      Each
                      1+
                      46,280 $
                      Min : 180 / Mult : 180
                      ITE
                      DIP
                      30W
                      1 Output
                      24V
                      1.25A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.4"
                      1"
                      18V
                      75V
                      EPM25-1V 30 W Series
                      EPM25751V-3R3-4R0S
                      EATON EPM25751V-3R3-4R0S
                      32AK7955

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 15 W
                      4. 1 Output
                      5. 3.3 V
                      6. 4 A
                      Each
                      100+
                      34,240 $
                      250+
                      30,320 $
                      Min : 180 / Mult : 180
                      ITE
                      DIP
                      15W
                      1 Output
                      3.3V
                      4A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.4"
                      1"
                      18V
                      75V
                      EPM25-1V 15 W Series
                      EPM25751V-3R3-7R0S
                      EATON EPM25751V-3R3-7R0S
                      32AK7956

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 30 W
                      4. 1 Output
                      5. 3.3 V
                      6. 7 A
                      Each
                      1+
                      47,640 $
                      Min : 180 / Mult : 180
                      ITE
                      DIP
                      30W
                      1 Output
                      3.3V
                      7A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.4"
                      1"
                      18V
                      75V
                      EPM25-1V 30 W Series
                      EPM25752V-05R-8R0S
                      EATON EPM25752V-05R-8R0S
                      32AK7958

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 40 W
                      4. 1 Output
                      5. 5 V
                      6. 8 A
                      Each
                      100+
                      51,980 $
                      250+
                      48,650 $
                      Min : 120 / Mult : 120
                      ITE
                      DIP
                      40W
                      1 Output
                      5V
                      8A
                      -
                      -
                      1.6kV
                      48V
                      Fixed, Adjustable
                      1"
                      0.413"
                      2"
                      18V
                      75V
                      EPM25-2V 40 W Series
                      EPM6051V-3R3-303SR
                      EATON EPM6051V-3R3-303SR
                      32AK7977

                      Data Sheet

                      RoHS

                      EATON
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1 W
                      4. 1 Output
                      5. 3.3 V
                      6. 303 mA
                      Each
                      1+
                      5,610 $
                      Min : 1476 / Mult : 1476
                      ITE
                      SIP
                      1W
                      1 Output
                      3.3V
                      303mA
                      -
                      -
                      1kV
                      5V
                      Fixed
                      0.24"
                      0.402"
                      0.46"
                      4.5V
                      5.5V
                      EPM6-1V Series
                      ComparerPrix pourQuantité
                      1-25 sur 124 articles
                      sur 5 page(s)